12-BSOP (0.295", 7.50mm Width) Exposed Pad Power Distribution Switches, Load Drivers

Results: 17
Stocking Options
Environmental Options
Media
Exclude
17Results
Applied FiltersRemove All

Showing
of 17
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Switch Type
Number of Outputs
Ratio - Input:Output
Output Configuration
Output Type
Interface
Voltage - Load
Voltage - Supply (Vcc/Vdd)
Current - Output (Max)
Rds On (Typ)
Input Type
Features
Fault Protection
Operating Temperature
Grade
Qualification
Mounting Type
Supplier Device Package
Package / Case
PG-DSO-12-9
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
2,793
In Stock
1 : $2.82000
Cut Tape (CT)
1,000 : $1.53139
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3.7A
70mOhm
Non-Inverting
Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-30°C ~ 85°C (TA)
-
-
Surface Mount
PG-DSO-12-9
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-9
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
3,832
In Stock
1 : $3.38000
Cut Tape (CT)
1,000 : $1.86843
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
3.7A
70mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-9
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-9
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
12,877
In Stock
1 : $3.04000
Cut Tape (CT)
1,000 : $1.66273
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
General Purpose
2
1:1
High Side
N-Channel
On/Off
5.5V ~ 40V
Not Required
1.8A
110mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-9
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
13,897
Marketplace
1,000 : $3.95530
Tape & Reel (TR)
80 : $3.75000
Bulk
-
-
Tape & Reel (TR)
Bulk
Obsolete
General Purpose
2
1:1
Low Side
N-Channel
SPI
4.5V ~ 5.5V
-
5A
180mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-4
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
1,000 : $1.80484
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
9V ~ 16V
Not Required
14A
7mOhm
-
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-16
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
1,000 : $3.18788
Tape & Reel (TR)
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
5.7A
19mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-2
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
3.5A
45mOhm
Non-Inverting
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-2
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
5.5A
21mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-2
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-9
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
6A
35mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Adjustable), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-9
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-9
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
3.5A
45mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-9
12-BSOP (0.295", 7.50mm Width) Exposed Pad
PG-DSO-12-9
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
5.5A
19mOhm
Non-Inverting
Auto Restart, Status Flag
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-9
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
6V ~ 28V
Not Required
16A
5mOhm
-
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-16
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
9V ~ 16V
Not Required
15A
6mOhm
-
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-16
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
General Purpose
1
1:1
High Side
N-Channel
On/Off
9V ~ 16V
Not Required
13A
8mOhm
-
Auto Restart
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-16
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP (0.295", 7.50mm Width) Exposed Pad
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
Low Side
N-Channel
SPI
4.5V ~ 5.5V
-
-
180mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-11
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP; P/PG-DSO-12
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
High Side
N-Channel
On/Off
4.5V ~ 28V
Not Required
5.5A
21mOhm
Non-Inverting
-
Current Limiting (Fixed), Open Load Detect, Over Temperature, Over Voltage
-40°C ~ 150°C (TJ)
-
-
Surface Mount
PG-DSO-12-2
12-BSOP (0.295", 7.50mm Width) Exposed Pad
12-BSOP (0.295", 7.50mm Width) Exposed Pad
IC PWR SWITCH N-CHAN 1:1 DSO-12
Infineon Technologies
0
In Stock
Obsolete
-
-
Tape & Reel (TR)
Obsolete
General Purpose
2
1:1
Low Side
N-Channel
SPI
4.5V ~ 5.5V
Not Required
-
180mOhm
-
-
Current Limiting (Fixed), Open Load Detect, Over Temperature
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
PG-DSO-12-11
12-BSOP (0.295", 7.50mm Width) Exposed Pad
Showing
of 17

12-BSOP (0.295", 7.50mm Width) Exposed Pad Power Distribution Switches, Load Drivers


Products in this family are solid-state devices used to connect or interrupt the flow of current to a supported load, under the direction of a logic-level control signal that is of itself incapable or unsuitable for supplying the load. They integrate the semiconductor switching device used to interrupt current flow and incorporate additional supporting components/functions such as over-voltage clamping, current limiting, and under-voltage lockouts, which differentiate them from similar IC and discrete components.