OR Controllers, Ideal Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,595 In Stock | 1 : $1.01000 Cut Tape (CT) 2,500 : $0.42925 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.73x0.73) | ||
6,532 In Stock | 1 : $1.04000 Cut Tape (CT) 2,500 : $0.49488 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | 4-XFBGA, WLBGA | 4-WLP (0.77x0.77) | ||
36,519 In Stock | 1 : $1.27000 Cut Tape (CT) 2,500 : $0.41713 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 65 µs | 1.6 ms | 1.2A | 7 µA | 1.5V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 125°C | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
45,637 In Stock | 1 : $1.75000 Cut Tape (CT) 2,500 : $0.48407 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 1:1 | Yes | 320 µs | 80 µs | 1A | 300 nA | 1.2V ~ 5.5V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 125°C (TA) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
5,941 In Stock | 1 : $2.70000 Cut Tape (CT) 2,500 : $1.41724 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | - | - | - | 150 µA | 4V ~ 57V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount, Wettable Flank | 8-WFDFN Exposed Pad | 8-TDFN-CU (2x3) | ||
732 In Stock | 1 : $3.60000 Tray | - | - | Tray | Active | Source Selector Switch | N-Channel | 1:1 | Yes | 1.15 ms | - | 3A | 1.02 mA | 4.5V ~ 60V | Redundant Power Supplies | -40°C ~ 125°C | - | - | Surface Mount | 20-WFQFN Exposed Pad | 20-TQFN (4x4) | ||
1,647 In Stock | 1 : $5.75000 Cut Tape (CT) 2,500 : $3.23028 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
441 In Stock 4,500 Factory | 1 : $5.12000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | - | 70 µs | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-WQFN Exposed Pad | 16-TQFN-EP (4x4) | ||
22 In Stock | 1 : $4.96000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
113 In Stock 2,400 Factory | 1 : $5.12000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
155 In Stock 375 Factory | 1 : $5.75000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
670 In Stock 2,300 Factory | 1 : $6.93000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 700 ns | - | 300mA | 30 µA | 3V ~ 50V | General Purpose | -40°C ~ 125°C (TA) | - | - | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-TDFN (3x3) | ||
100 In Stock 1,800 Factory | 1 : $7.67000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 200 ns | - | 2 mA | 8V ~ 14V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
87 In Stock 150 Factory | 1 : $7.67000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 200 ns | - | 2 mA | 3V ~ 5.5V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
83 In Stock | 1 : $10.02000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 100 ns | - | 1.3 mA | 7.5V ~ 37V | FireWire® | -40°C ~ 85°C | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | ||
119 In Stock 1,344 Factory | 1 : $11.10000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | 10 µs | 200 µs | - | 4 mA | 2.75V ~ 13.2V | Base Station-Networking Line Cards, Servers | -40°C ~ 85°C | - | - | Surface Mount | 14-TSSOP (0.173", 4.40mm Width) | 14-TSSOP | ||
745 In Stock | 1 : $5.12000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | - | Surface Mount | 16-WQFN Exposed Pad | 16-TQFN (4x4) | ||
0 In Stock 1,500 Factory Check Lead Time | 1 : $6.14000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 100 ns | - | 1.3 mA | 7.5V ~ 37V | FireWire® | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock Check Lead Time | 1 : $6.14000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 100 ns | - | 1.3 mA | 7.5V ~ 37V | FireWire® | -40°C ~ 85°C | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP | ||
0 In Stock 3,650 Factory Check Lead Time | 1 : $11.00000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 200 ns | - | 2 mA | 8V ~ 14V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | - | - | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-uMAX/uSOP | ||
79 In Stock 1,125 Factory | 1 : $5.12000 Tube | - | - | Tube | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-WQFN Exposed Pad | 16-TQFN-EP (4x4) | ||
2,477 In Stock | 1 : $5.62000 Cut Tape (CT) 2,500 : $3.15076 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-WQFN Exposed Pad | 16-TQFN-EP (4x4) | ||
2,362 In Stock 15,000 Factory | 1 : $5.62000 Cut Tape (CT) 2,500 : $3.15076 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N+1 ORing Controller | N-Channel | 1:1 | No | 70 µs | - | - | 2.1 mA | 3.5V ~ 36V | Power Over Ethernet (PoE) | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 16-WQFN Exposed Pad | 16-TQFN-EP (4x4) | ||
1,216 Marketplace | 156 : $1.92000 Bulk | - | - | Bulk | Active | N+1 ORing Controller | N-Channel | 1:1 | No | - | 100 ns | - | 2 mA | 3V ~ 5.5V, 8V ~ 13.25V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C (TA) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-uMAX | ||
3,541 Marketplace | 147 : $2.05000 Bulk | - | - | Bulk | Active | N+1 ORing Controller | N-Channel | N:1 | No | - | 340 ns | - | 1.3 mA | 7.5V ~ 37V | FireWire® | -40°C ~ 85°C (TA) | - | - | Surface Mount | 16-SSOP (0.154", 3.90mm Width) | 16-QSOP |