OR Controllers, Ideal Diodes

Results: 149
Series
-*
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Type
-Bridge RectifierN+1 ORing ControllerSource Selector Switch
FET Type
N and P-ChannelN-ChannelP-Channel
Ratio - Input:Output
1:12:13:2N:1
Internal Switch(s)
NoYes
Delay Time - ON
205 ns850 ns1.4 µs2 µs2.6 µs27 µs65 µs75 µs80 µs500 µs1 ms29.57 ms
Delay Time - OFF
120 ns130 ns450 ns486 ns500 ns2 µs9 µs32 µs64.44 µs75 µs3 ms5 ms
Current - Output (Max)
75mA500mA, 100mA500mA, 100mA, 100mA500mA, 10mA750mA1A1.25A1.5A2A2.1A2.2A2.3A2.37A2.5A
Current - Supply
150 nA1.35 µA10 µA14 µA18 µA27 µA45 µA55 µA80 µA110 µA130 µA285 µA
Voltage - Supply
1.5V ~ 5.5V1.6V ~ 5.5V2.5V ~ 12V2.7V ~ 23V2.7V ~ 4V2.7V ~ 5.5V2.8V ~ 22V2.8V ~ 5.5V3V ~ 16.5V3V ~ 65V3.2V ~ 65V4V ~ 60V4V ~ 65V4.2V ~ 40V
Applications
-General PurposeHandheld/Mobile DevicesN+1 Power Supplies, High AvailabilityRedundant Power Supplies
Operating Temperature
-55°C ~ 125°C (TA)-55°C ~ 125°C-50°C ~ 125°C (TJ)-40°C ~ 105°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 70°C-40°C ~ 85°C (TA)-40°C ~ 85°C
Mounting Type
Surface MountSurface Mount, Wettable Flank
Package / Case
6-TSSOP, SC-88, SOT-3638-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-UFQFN8-VDFN Exposed Pad10-VFQFN12-VFQFN12-WFDFN Exposed Pad14-TSSOP (0.173", 4.40mm Width)14-UFQFN16-PowerTSSOP (0.173", 4.40mm Width)20-XFBGA, DSBGA24-VFQFN Exposed Pad
Supplier Device Package
8-SOIC8-SON (3x3)8-TSSOP8-UQFN (1.5x1.5)8-VSSOP10-VQFN-HR (2x2)12-VQFN-HR (2x2.5)12-WSON (3x3)14-TSSOP14-UQFN (2.5x2.5)16-HTSSOP20-DSBGA24-VQFN (4x4)SC-70-6
Stocking Options
Environmental Options
Media
Marketplace Product
149Results
Applied FiltersRemove All

Showing
of 149
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LM66100DCKR
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
8,543
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.11665
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-P-Channel1:1Yes27 µs2 µs1.5A-1.5V ~ 5.5VGeneral Purpose-40°C ~ 105°C--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
SC-70-6
LM66100DCKT
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
4,870
In Stock
1 : $0.90000
Cut Tape (CT)
250 : $0.58632
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-P-Channel1:1Yes27 µs2 µs1.5A-1.5V ~ 5.5VGeneral Purpose-40°C ~ 105°C--Surface Mount6-TSSOP, SC-88, SOT-363SC-70-6
10-VQFN
LM73100RPWR
2.7-V TO 23-V, 5.5-A IDEAL DIODE
Texas Instruments
17,565
In Stock
1 : $1.16000
Cut Tape (CT)
3,000 : $0.47839
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1Yes29.57 ms64.44 µs5.5A459 µA2.7V ~ 23VGeneral Purpose-40°C ~ 125°C (TJ)--Surface Mount10-VFQFN10-VQFN-HR (2x2)
17,570
In Stock
1 : $1.79000
Cut Tape (CT)
3,000 : $0.82047
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1No1.4 µs450 ns5A-3.2V ~ 65V--40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface MountSOT-23-6SOT-23-6
10,468
In Stock
1 : $2.06000
Cut Tape (CT)
3,000 : $0.94081
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-486 ns-130 µA5V ~ 75VRedundant Power Supplies-40°C ~ 125°C--Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
20-DSBGA
TPS2120YFPR
IC PWR MGMT BATTERY MGMT
Texas Instruments
6,565
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.98172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSource Selector SwitchN-Channel2:1---3A-2.8V ~ 22VGeneral Purpose-40°C ~ 125°C (TJ)--Surface Mount20-XFBGA, DSBGA20-DSBGA
8-SON
TPS2115ADRBR
IC OR CTRLR SRC SELECT 8SON
Texas Instruments
6,483
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.98308
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSource Selector SwitchN-Channel2:1Yes1 ms5 ms2A55 µA2.8V ~ 5.5VHandheld/Mobile Devices-40°C ~ 85°C--Surface Mount8-VDFN Exposed Pad8-SON (3x3)
7,525
In Stock
1 : $2.26000
Cut Tape (CT)
3,000 : $1.03490
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-450 ns-355 µA6V ~ 75VRedundant Power Supplies-40°C ~ 125°C--Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
SOT-23-6 PKG
LM74700QDBVTQ1
LOW IQ, IDEAL DIODE CONTROLLER
Texas Instruments
13,354
In Stock
1 : $2.28000
Cut Tape (CT)
250 : $1.54528
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1No1.4 µs450 ns5A-3.2V ~ 65V--40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface MountSOT-23-6SOT-23-6
SOT 23-8
LM74700QDDFRQ1
3.2-V TO 65-V, 80-UA IQ AUTOMOTI
Texas Instruments
3,128
In Stock
1 : $2.30000
Cut Tape (CT)
3,000 : $1.05262
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1No1.4 µs450 ns5A-3.2V ~ 65V--40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface MountSOT-23-8 Thin, TSOT-23-8TSOT-23-8
12-VQFN-HR
TPS2121RUXR
PWR MGMT BATTERY MGMT
Texas Instruments
6,939
In Stock
1 : $2.31000
Cut Tape (CT)
3,000 : $1.05535
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSource Selector SwitchN-Channel2:1---4.5A-2.8V ~ 22VGeneral Purpose-40°C ~ 125°C (TJ)--Surface Mount12-VFQFN12-VQFN-HR (2x2.5)
8-TSSOP
TPS2112APWR
IC OR CTRLR SRC SELECT 8TSSOP
Texas Instruments
4,999
In Stock
1 : $2.36000
Cut Tape (CT)
2,000 : $1.08126
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSource Selector SwitchN-Channel2:1Yes500 µs3 ms750mA55 µA2.8V ~ 5.5VHandheld/Mobile Devices-40°C ~ 85°C--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-VSSOP
LM74610QDGKRQ1
IC SMART DIODE CTLR 8VSSOP
Texas Instruments
6,525
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.09317
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No----42V (Max)General Purpose-40°C ~ 125°CAutomotiveAEC-Q100Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VSSOP
8-TSSOP
TPS2115APWR
IC OR CTRLR SRC SELECT 8TSSOP
Texas Instruments
8,180
In Stock
1 : $2.60000
Cut Tape (CT)
2,000 : $1.18761
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveSource Selector SwitchN-Channel2:1Yes1 ms5 ms1.25A55 µA2.8V ~ 5.5VHandheld/Mobile Devices-40°C ~ 85°C--Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
9,428
In Stock
1 : $2.65000
Cut Tape (CT)
3,000 : $1.21079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-486 ns-130 µA5V ~ 75VRedundant Power Supplies-40°C ~ 125°CAutomotiveAEC-Q100Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
4,418
In Stock
1 : $2.65000
Cut Tape (CT)
3,000 : $1.21079
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-486 ns-130 µA5V ~ 75VRedundant Power Supplies-40°C ~ 150°CAutomotiveAEC-Q100Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
12,028
In Stock
1 : $2.68000
Cut Tape (CT)
2,000 : $1.34733
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1Yes80 µs9 µs2.2A300 µA4.2V ~ 60VGeneral Purpose-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount16-PowerTSSOP (0.173", 4.40mm Width)16-HTSSOP
4,681
In Stock
1 : $2.71000
Cut Tape (CT)
2,000 : $1.23942
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1Yes80 µs9 µs2.2A285 µA4.2V ~ 40VGeneral Purpose-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount16-PowerTSSOP (0.173", 4.40mm Width)16-HTSSOP
13,924
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.36491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-486 ns-130 µA5V ~ 75VRedundant Power Supplies-40°C ~ 125°C--Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
943
In Stock
1 : $2.78000
Cut Tape (CT)
1,000 : $1.36491
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-450 ns-355 µA6V ~ 75VRedundant Power Supplies-40°C ~ 125°C--Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
LM63610DQDRRRQ1
LM74800QDRRRQ1
3-V TO 65-V, AUTOMOTIVE IDEAL DI
Texas Instruments
15,725
In Stock
1 : $2.96000
Cut Tape (CT)
3,000 : $1.48552
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1No2.6 µs500 ns2.6A413 µA3V ~ 65VRedundant Power Supplies-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount, Wettable Flank12-WFDFN Exposed Pad12-WSON (3x3)
7,036
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $1.61055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-486 ns-130 µA5V ~ 75VRedundant Power Supplies-40°C ~ 125°CAutomotiveAEC-Q100Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
6,403
In Stock
1 : $3.05000
Cut Tape (CT)
1,000 : $1.61055
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-ChannelN:1No-486 ns-130 µA5V ~ 75VRedundant Power Supplies-40°C ~ 150°CAutomotiveAEC-Q100Surface MountSOT-23-6 Thin, TSOT-23-6SOT-23-THIN
LM63610DQDRRRQ1
LM74801QDRRRQ1
3-V TO 65-V, AUTOMOTIVE IDEAL DI
Texas Instruments
13,208
In Stock
1 : $3.08000
Cut Tape (CT)
3,000 : $1.54748
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1No2.6 µs500 ns5A413 µA3V ~ 65VRedundant Power Supplies-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount, Wettable Flank12-WFDFN Exposed Pad12-WSON (3x3)
LM63610DQDRRRQ1
LM74810QDRRRQ1
AUTOMOTIVE IDEAL DIODE CONTROLLE
Texas Instruments
3,124
In Stock
1 : $3.28000
Cut Tape (CT)
3,000 : $1.64689
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveN+1 ORing ControllerN-Channel1:1No850 ns500 ns-408 µA3V ~ 65VRedundant Power Supplies-40°C ~ 125°C (TJ)AutomotiveAEC-Q100Surface Mount, Wettable Flank12-WFDFN Exposed Pad12-WSON (3x3)
Showing
of 149

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.