OR Controllers, Ideal Diodes

Results: 19
Manufacturer
Alpha & Omega Semiconductor Inc.Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-Key
FET Type
N and P-ChannelP-Channel
Ratio - Input:Output
1:12:1
Delay Time - ON
65 µs320 µs
Delay Time - OFF
80 µs1.6 ms
Current - Output (Max)
500mA, 100mA500mA, 100mA, 100mA500mA, 10mA1A1.2A
Current - Supply
300 nA7 µA10 µA14 µA18 µA
Voltage - Supply
1.2V ~ 5.5V1.5V ~ 5.5V2.7V ~ 4V2.7V ~ 5.5V18V
Applications
Battery Backup, Handheld/Mobile DevicesHandheld/Mobile Devices
Operating Temperature
-55°C ~ 125°C-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 70°C-40°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
19Results
Search Entry

Showing
of 19
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
58,459
In Stock
1 : $1.70000
Cut Tape (CT)
2,500 : $0.46810
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
ALPHAZBL, ACTIVE BRIDGE RECTIFIE
AOZ7200CI
ALPHAZBL, ACTIVE BRIDGE RECTIFIE
Alpha & Omega Semiconductor Inc.
5,530
In Stock
1 : $1.40000
Cut Tape (CT)
3,000 : $0.58041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
-
-
-
-
-
-
-
18V
-
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2104DBVT
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
698
In Stock
22,390
Marketplace
1 : $2.43000
Cut Tape (CT)
250 : $1.64428
Tape & Reel (TR)
256 : $1.18000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
18 µA
2.7V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2103DBVT
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
610
In Stock
8,250
Marketplace
1 : $3.38000
Cut Tape (CT)
250 : $1.38980
Tape & Reel (TR)
256 : $1.18000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
14 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2105MDBVREP
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
5,837
In Stock
1 : $5.83000
Cut Tape (CT)
3,000 : $2.72375
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA, 100mA
18 µA
2.7V ~ 5.5V
Handheld/Mobile Devices
-55°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2101DBVR
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
7,359
In Stock
1 : $2.02000
Cut Tape (CT)
3,000 : $0.84750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 10mA
10 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2105DBVR
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
5,478
In Stock
1 : $2.02000
Cut Tape (CT)
3,000 : $0.92445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
18 µA
2.7V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2105DBVT
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
488
In Stock
1 : $2.43000
Cut Tape (CT)
250 : $1.64428
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
18 µA
2.7V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2100DBVT
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
435
In Stock
15,000
Marketplace
1 : $2.43000
Cut Tape (CT)
250 : $1.15588
Tape & Reel (TR)
256 : $1.18000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 10mA
10 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2101DBVT
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
1,250
In Stock
1 : $2.43000
Cut Tape (CT)
250 : $1.15588
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 10mA
10 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2103DBVR
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
0
In Stock
30,660
Marketplace
Check Lead Time
1 : $2.02000
Cut Tape (CT)
3,000 : $0.92445
Tape & Reel (TR)
307 : $0.98000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
14 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2100DBVR
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
0
In Stock
7,234
Marketplace
Check Lead Time
1 : $2.02000
Cut Tape (CT)
3,000 : $0.92445
Tape & Reel (TR)
307 : $0.98000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 10mA
10 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2102DBVT
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
0
In Stock
17,000
Marketplace
1 : $2.82000
Cut Tape (CT)
500 : $1.67028
Tape & Reel (TR)
195 : $1.54000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Discontinued at Digi-Key
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
14 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Check Lead Time
1 : $1.65000
Cut Tape (CT)
2,500 : $0.45128
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Battery Backup, Handheld/Mobile Devices
-40°C ~ 125°C (TA)
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2104DBVR
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.95000
Cut Tape (CT)
3,000 : $0.92445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
18 µA
2.7V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Active
-
Strip
Active
Source Selector Switch
P-Channel
1:1
Yes
320 µs
80 µs
1A
300 nA
1.2V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2105DBVTG4
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
0
In Stock
500 : $1.43874
Tape & Reel (TR)
-
Tape & Reel (TR)
Discontinued at Digi-Key
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
18 µA
2.7V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 85°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT753
TPS2102DBVR
IC OR CTRLR SRC SELECT SOT23-5
Texas Instruments
0
In Stock
Check Lead Time
1 : $2.02000
Cut Tape (CT)
3,000 : $0.92445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
N and P-Channel
2:1
Yes
-
-
500mA, 100mA
14 µA
2.7V ~ 4V
Handheld/Mobile Devices
-40°C ~ 70°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
0
In Stock
Active
-
Strip
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 19

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.