OR Controllers, Ideal Diodes

Results: 4
Packaging
Cut Tape (CT)Digi-Reel®StripTape & Reel (TR)
Package / Case
4-XFBGA, WLBGASC-74A, SOT-753
Supplier Device Package
4-WLP (0.73x0.73)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry

Showing
of 4
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
35,844
In Stock
1 : $1.35000
Cut Tape (CT)
2,500 : $0.43066
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
12,714
In Stock
1 : $1.37000
Cut Tape (CT)
2,500 : $0.43726
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.73x0.73)
0
In Stock
Active
-
Strip
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
Surface Mount
4-XFBGA, WLBGA
4-WLP (0.73x0.73)
0
In Stock
Active
-
Strip
Active
Source Selector Switch
P-Channel
1:1
Yes
65 µs
1.6 ms
1.2A
7 µA
1.5V ~ 5.5V
Handheld/Mobile Devices
-40°C ~ 125°C
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 4

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.