OR Controllers, Ideal Diodes

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Applications
-General Purpose
Operating Temperature
-40°C ~ 105°C-40°C ~ 125°C
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
FET Type
Ratio - Input:Output
Internal Switch(s)
Delay Time - ON
Delay Time - OFF
Current - Output (Max)
Current - Supply
Voltage - Supply
Applications
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
SC-70-6
LM66100DCKR
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
140,045
In Stock
1 : $0.29000
Cut Tape (CT)
3,000 : $0.10742
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
LM66100DCKT
IC OR CTRLR IDEAL DIODE SC70-6
Texas Instruments
8,823
In Stock
1 : $0.94000
Cut Tape (CT)
250 : $0.45936
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
-
1.5V ~ 5.5V
General Purpose
-40°C ~ 105°C
-
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
SC-70-6
LM66100QDCKRQ1
AUTOMOTIVE 1.5-V TO 5.5-V, 1.5-A
Texas Instruments
8,851
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.12915
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
P-Channel
1:1
Yes
27 µs
2 µs
1.5A
150 nA
1.5V ~ 5.5V
-
-40°C ~ 125°C
Automotive
Surface Mount
6-TSSOP, SC-88, SOT-363
SC-70-6
Showing
of 3

OR Controllers, Ideal Diodes


Ideal diode controllers, also called OR'ing controllers, are devices designed to control an external pass transistor (usually a FET) in a manner that allows current flow in only one direction, similar to a rectifier diode but with significantly lower conduction loss. Among other applications, they are commonly used for providing reverse-flow protection in power supplies designed to be connected in parallel for sake of redundancy or increased output current capability.