OR Controllers, Ideal Diodes
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,238 In Stock | 1 : $11.05000 Tube | Tube | Active | Source Selector Switch | P-Channel | 3:1 | No | 1.4 µs | 700 ns | - | 28 µA | 2.5V ~ 36V | Battery Backup, Handheld/Mobile Devices | -40°C ~ 85°C | Surface Mount | 24-WFQFN Exposed Pad | 24-QFN (4x4) | |||
969 In Stock | 1 : $15.86000 Tube | - | Tube | Active | Current Sharing Controller | N-Channel | 2:1 | No | 400 ns | 400 ns | - | 2.1 mA | 2.9V ~ 18V | Redundant Power Supplies, Telecom Infrastructure | -40°C ~ 85°C | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (4x3) |