OR Controllers, Ideal Diodes
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Type | FET Type | Ratio - Input:Output | Internal Switch(s) | Delay Time - ON | Delay Time - OFF | Current - Output (Max) | Current - Supply | Voltage - Supply | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,964 In Stock | 1 : $6.98000 Cut Tape (CT) 2,500 : $2.81250 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | P-Channel | 2:1 | No | 600 µs | 20 µs | - | 31 µA | 3V ~ 36V | Battery Backup, Industrial/Automotive, High Current Switch | -40°C ~ 85°C | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | |||
5,836 In Stock | 1 : $2.33000 Cut Tape (CT) 2,000 : $1.21224 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Source Selector Switch | N-Channel | 2:1 | Yes | 1 ms | 5 ms | 1.25A | 55 µA | 2.8V ~ 5.5V | Handheld/Mobile Devices | -40°C ~ 85°C | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |