Motor Drivers, Controllers

Results: 4
Manufacturer
Diodes IncorporatedInfineon Technologies
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - Stepper
-Bipolar
Motor Type - AC, DC
Brushed DCBrushed DC, DC ServoServo DC
Interface
-Parallel
Technology
-BipolarNMOS, PMOS
Applications
-General Purpose
Current - Output
700mA800mA
Voltage - Supply
5V ~ 18V8V ~ 18V
Voltage - Load
5V ~ 18V8V ~ 18V-
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 150°C (TJ)
Supplier Device Package
14-SOPG-DSO-14PG-DSO-14-22
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14-SOIC
TLE4207GXUMA2
IC MOTOR DRIVER 5V-18V 14DSO
Infineon Technologies
3,341
In Stock
1 : $2.16000
Cut Tape (CT)
2,500 : $0.98745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushed DCDriver - Fully Integrated, Control and Power StageHalf Bridge (2)Parallel--General Purpose800mA5V ~ 18V5V ~ 18V-40°C ~ 150°C (TJ)--Surface Mount14-SOIC (0.154", 3.90mm Width)PG-DSO-14
14-SOIC
TLE42062GXUMA2
IC MOTOR DRIVER 8V-18V 14DSO
Infineon Technologies
4,980
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $1.10116
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Servo DCDriver - Fully Integrated, Control and Power StageHalf Bridge (2)ParallelBipolar--800mA8V ~ 18V8V ~ 18V-40°C ~ 150°C (TJ)Automotive-Surface Mount14-SOIC (0.154", 3.90mm Width)PG-DSO-14
14-SOIC
TLE4209GXUMA2
IC MOTOR DRIVER 8V-18V 14DSO
Infineon Technologies
9,985
In Stock
1 : $1.76000
Cut Tape (CT)
2,500 : $0.80446
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushed DC, DC ServoDriver - Fully Integrated, Control and Power StageHalf Bridge (2)ParallelBipolar--700mA8V ~ 18V8V ~ 18V-40°C ~ 150°C (TJ)Automotive-Surface Mount14-SOIC (0.154", 3.90mm Width)PG-DSO-14-22
MOT DRV DC SO-14 T&R 2.5K
ZXBM5408Q-S14-13
MOT DRV DC SO-14 T&R 2.5K
Diodes Incorporated
2,489
In Stock
2,500
Factory
1 : $2.09000
Cut Tape (CT)
2,500 : $0.95445
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveBipolarBrushed DC, DC ServoDriver - Fully Integrated, Control and Power StageHalf Bridge (2)-NMOS, PMOS--800mA8V ~ 18V--40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount14-SOIC (0.154", 3.90mm Width)14-SO
Showing
of 4

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.