Motor Drivers, Controllers

Results: 6
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
30-MPSO
VNH3SP30TR-E
IC MTR DRV 5.5-36V MULTIPWRSO-30
STMicroelectronics
4,500
In Stock
1 : $8.80000
Cut Tape (CT)
1,000 : $5.26553
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
30A
5.5V ~ 36V
5.5V ~ 36V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-MPSO, MultiPowerSO
MultiPowerSO-30
30-MPSO
VNH3ASP30TR-E
IC MTR DRV 5.5-16V MULTIPWRSO-30
STMicroelectronics
0
In Stock
1 : $7.74000
Cut Tape (CT)
1,000 : $4.58207
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
30A
5.5V ~ 16V
5.5V ~ 16V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-MPSO, MultiPowerSO
MultiPowerSO-30
30-MPSO
VNH2SP30TR-E
IC MTR DRV 5.5-16V MULTIPWRSO-30
STMicroelectronics
0
In Stock
1 : $8.77000
Cut Tape (CT)
1,000 : $5.24933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Obsolete
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
30A
5.5V ~ 16V
5.5V ~ 16V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-MPSO, MultiPowerSO
MultiPowerSO-30
30-MPSO
VNH2SP30-E
IC MTR DRV 5.5-16V MULTIPWRSO-30
STMicroelectronics
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
30A
5.5V ~ 16V
5.5V ~ 16V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-MPSO, MultiPowerSO
MultiPowerSO-30
30-MPSO
VNH3ASP30-E
IC MTR DRV 5.5-16V MULTIPWRSO-30
STMicroelectronics
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
PWM
Power MOSFET
-
-
30A
5.5V ~ 16V
5.5V ~ 16V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-MPSO, MultiPowerSO
MultiPowerSO-30
30-MPSO
VNH3SP30-E
IC MTR DRV 5.5-36V MULTIPWRSO-30
STMicroelectronics
0
In Stock
Discontinued at Digi-Key
Tube
Discontinued at Digi-Key
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
30A
5.5V ~ 36V
5.5V ~ 36V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-PowerSOP (0.630", 16.00mm Width)
MultiPowerSO-30
Showing
of 6

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.