Motor Drivers, Controllers

Results: 4
Product Status
ActiveObsolete
Mounting Type
Surface MountThrough Hole
Package / Case
16-DIP (0.300", 7.62mm)16-SOIC (0.209", 5.30mm Width)
Supplier Device Package
16-DIP16-DMP
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Search Entry
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-DMP
NJM2624AM#
IC MOTOR DRIVER 4.5V-18V 16DMP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
2,000 : $0.98172
Tube
-
Tube
Active-Brushless DC (BLDC)Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (3)ParallelBipolar-General Purpose-4.5V ~ 18V--25°C ~ 85°C (TA)Surface Mount16-SOIC (0.209", 5.30mm Width)16-DMP
16-DIP SOT38-1
NJM2624AD#
IC MOTOR DRIVER 4.5V-18V 16DIP
Nisshinbo Micro Devices Inc.
0
In Stock
Check Lead Time
1,000 : $1.05444
Tube
-
Tube
Active-Brushless DC (BLDC)Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (3)ParallelBipolar-General Purpose-4.5V ~ 18V--25°C ~ 85°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-DIP
16-DIP SOT38-1
NJM2624AD
IC MOTOR DRIVER 4.5V-18V 16DIP
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete-Brushless DC (BLDC)Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (3)ParallelBipolar-General Purpose-4.5V ~ 18V--25°C ~ 85°C (TA)Through Hole16-DIP (0.300", 7.62mm)16-DIP
16-DMP
NJM2624AM
IC MOTOR DRIVER 4.5V-18V 16DMP
Nisshinbo Micro Devices Inc.
0
In Stock
Obsolete
-
Tube
Obsolete-Brushless DC (BLDC)Controller - Commutation, Direction ManagementPre-Driver - Half Bridge (3)ParallelBipolar-General Purpose-4.5V ~ 18V--25°C ~ 85°C (TA)Surface Mount16-SOIC (0.209", 5.30mm Width)16-DMP
Showing
of 4

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.