Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,559 In Stock | 1 : $1.29000 Cut Tape (CT) 3,500 : $0.62447 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | PWM | BiCDMOS | - | General Purpose | 3.5A | - | 4.5V ~ 44V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
3,693 In Stock | 1 : $3.15000 Cut Tape (CT) 3,000 : $1.00625 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushless DC (BLDC), Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Step/Direction | Power MOSFET | >256 Microsteps | General Purpose | 1A | 4.2V ~ 33V | - | -40°C ~ 125°C (TA) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP |