Showing
1 - 4
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-HTSSOP
DRV8313PWPR
IC MOTOR DRIVER 8V-60V 28HTSSOP
Texas Instruments
7,601
In Stock
10,000
Factory
1 : $3.83000
Cut Tape (CT)
2,000 : $2.04347
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelPower MOSFET-General Purpose-8V ~ 60V8V ~ 60V-40°C ~ 150°C (TJ)Surface Mount28-PowerTSSOP (0.173", 4.40mm Width)28-HTSSOP
28-HTSSOP
DRV8313PWP
IC MOTOR DRIVER 8V-60V 28HTSSOP
Texas Instruments
5,334
In Stock
10,000
Factory
1 : $4.95000
Tube
-
Tube
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelPower MOSFET-General Purpose-8V ~ 60V8V ~ 60V-40°C ~ 150°C (TJ)Surface Mount28-PowerTSSOP (0.173", 4.40mm Width)28-HTSSOP
36-VQFN-Exposed-Pad-RHH
DRV8313RHHR
IC MOTOR DRIVER 8V-60V 36VQFN
Texas Instruments
1,528
In Stock
10,000
Factory
1 : $3.95000
Cut Tape (CT)
2,500 : $1.99050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelPower MOSFET-General Purpose-8V ~ 60V8V ~ 60V-40°C ~ 150°C (TJ)Surface Mount36-VFQFN Exposed Pad36-VQFN (6x6)
36-VQFN-Exposed-Pad-RHH
DRV8313RHH
IC MOTOR DRIVER 8V-60V 36VQFN
Texas Instruments
0
In Stock
180 : $3.29067
Tube
-
Tube
Active-Brushless DC (BLDC)Driver - Fully Integrated, Control and Power StageHalf Bridge (3)ParallelPower MOSFET-General Purpose-8V ~ 60V8V ~ 60V-40°C ~ 150°C (TJ)Surface Mount36-VFQFN Exposed Pad36-VQFN (6x6)
Showing
1 - 4
of 4

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.