Motor Drivers, Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,663 In Stock 2,790 Factory | 1 : $3.10000 Tube | - | Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (2) | Parallel | DMOS | - | General Purpose | 2.8A | 8V ~ 38V | 8V ~ 38V | -40°C ~ 150°C (TJ) | Surface Mount | 16-PowerTSSOP (0.173", 4.40mm Width) | 16-HTSSOP | ||
810 In Stock 10,000 Factory | 1 : $1.92000 Cut Tape (CT) 250 : $1.30168 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | PWM | Power MOSFET | - | DC Motors, General Purpose, Solenoids | 600mA | 2.7V ~ 10.8V | 2.7V ~ 10.8V | -40°C ~ 150°C (TJ) | Surface Mount | 16-WFQFN Exposed Pad | 16-WQFN (3x3) | ||
744 In Stock 6,500 Factory | 1 : $1.78000 Cut Tape (CT) 250 : $1.20840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | Power MOSFET | - | Fan Motor Driver | 500mA | 2.1V ~ 5.5V | 2.1V ~ 5.5V | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-SON (3x3) | ||
748 In Stock | 1 : $1.78000 Cut Tape (CT) 250 : $1.20840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | Power MOSFET | - | Fan Motor Driver | 500mA | 2.1V ~ 5.5V | 2.1V ~ 5.5V | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-SON (3x3) | ||
75 In Stock 3,000 Factory | 1 : $2.00000 Cut Tape (CT) 3,000 : $0.87000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Pre-Driver - Half Bridge (2) | PWM | NMOS | - | Printer | 3.7A | 4.5V ~ 33V | 4.5V ~ 33V | -40°C ~ 125°C (TA) | Surface Mount | 8-WFDFN Exposed Pad | 8-WSON (2x2) | ||
0 In Stock | 1 : $1.00000 Bulk 1 : $2.98000 Tube | - | Bulk Tube | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | PWM | NMOS | - | DC Motors, General Purpose, Solenoids | 1.5A | 2.7V ~ 10.8V | 2.7V ~ 10.8V | -40°C ~ 150°C (TJ) | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | ||
0 In Stock 3,000 Marketplace | 3,000 : $0.71250 Tape & Reel (TR) 427 : $0.70000 Bulk | - | Tape & Reel (TR) Bulk | Active | - | Brushless DC (BLDC) | Driver - Fully Integrated, Control and Power Stage | Half Bridge (3) | PWM | Power MOSFET | - | Fan Motor Driver | 500mA | 2.1V ~ 5.5V | 2.1V ~ 5.5V | -40°C ~ 125°C (TJ) | Surface Mount | 10-UFDFN Exposed Pad | 10-SON (3x3) |