Motor Drivers, Controllers

Results: 2
Series
ECOPACK®, VIPower™STSPIN L62
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Motor Type - AC, DC
Brushed DCBrushless DC (BLDC)
Output Configuration
Half Bridge (2)Half Bridge (3)
Interface
ParallelParallel, PWM
Technology
BiCDMOSPower MOSFET
Applications
-General Purpose
Current - Output
4A30A
Voltage - Supply
5.5V ~ 24V7V ~ 52V
Voltage - Load
5.5V ~ 24V7V ~ 52V
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
20-SOIC (0.433", 11.00mm Width) Exposed Pad30-PowerSOP (0.630", 16.00mm Width)
Supplier Device Package
MultiPowerSO-30PowerSO-20
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Mounting Type
Package / Case
Supplier Device Package
PowerSO-20
L6234PD013TR
IC MOTOR DRIVER 7V-52V 20POWERSO
STMicroelectronics
4,207
In Stock
1 : $7.65000
Cut Tape (CT)
600 : $4.98173
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Driver - Fully Integrated, Control and Power Stage
Half Bridge (3)
Parallel
BiCDMOS
-
General Purpose
4A
7V ~ 52V
7V ~ 52V
-40°C ~ 125°C (TJ)
-
Surface Mount
20-SOIC (0.433", 11.00mm Width) Exposed Pad
PowerSO-20
30-MPSO
VNH5019ATR-E
IC MTR DRV 5.5-24V MULTIPWRSO-30
STMicroelectronics
7,192
In Stock
1 : $10.76000
Cut Tape (CT)
1,000 : $6.10589
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Parallel, PWM
Power MOSFET
-
-
30A
5.5V ~ 24V
5.5V ~ 24V
-40°C ~ 150°C (TJ)
Automotive
Surface Mount
30-PowerSOP (0.630", 16.00mm Width)
MultiPowerSO-30
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.