Motor Drivers, Controllers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Controller - Commutation, Direction ManagementDriver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (2)Pre-Driver - Half Bridge (2)
Interface
AnalogPWM
Technology
DMOSPower MOSFET
Current - Output
3.5A-
Voltage - Supply
5.5V ~ 50V8V ~ 40V
Voltage - Load
8V ~ 40V-
Operating Temperature
-40°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP28-TSSOP-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
28-TSSOP EP
A3941KLPTR-T
IC MOTOR DRIVER 5.5V-50V 28TSSOP
Allegro MicroSystems
20,714
In Stock
1 : $5.25000
Cut Tape (CT)
4,000 : $1.84094
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Controller - Commutation, Direction Management
Pre-Driver - Half Bridge (2)
PWM
Power MOSFET
-
-
-
5.5V ~ 50V
-
-40°C ~ 150°C (TA)
Automotive
-
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
8-Soic Exp Pad
A4950KLJTR-T
IC MOTOR DRIVER 8V-40V 8SOIC
Allegro MicroSystems
3,871
In Stock
1 : $4.73000
Cut Tape (CT)
3,000 : $1.65215
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushed DC
Driver - Fully Integrated, Control and Power Stage
Half Bridge (2)
Analog
DMOS
-
-
3.5A
8V ~ 40V
8V ~ 40V
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.