Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,854 In Stock | 1 : $12.20000 Cut Tape (CT) 2,000 : $7.34804 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (8) | SPI, Step/Direction | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.1A | 5.5V ~ 26V | 5.5V ~ 26V | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-QFN (7x7) | ||
1,913 In Stock 144,000 Factory | 1 : $9.07000 Cut Tape (CT) 2,000 : $4.95000 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | - | Driver - Fully Integrated, Control and Power Stage | Half Bridge (4) | SPI, Step/Direction, UART | Power MOSFET | 1 ~ 1/256 | General Purpose | 1.6A | - | 2.1V ~ 20V | -40°C ~ 125°C | Surface Mount | 36-WFBGA, WLBGA | 36-WLP (2.97x3.13) |