Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,615 In Stock | 1 : $2.21000 Cut Tape (CT) 3,500 : $0.57354 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushed DC | Driver | Half Bridge | - | - | - | General Purpose | 3.5A | 2V ~ 5.5V | 4.5V ~ 44V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
12,096 In Stock | 1 : $2.21000 Cut Tape (CT) 3,500 : $0.57354 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Bipolar | Brushed DC | Driver - Fully Integrated, Control and Power Stage | Half Bridge | PWM | BiCDMOS | - | General Purpose | 3.5A | - | 4.5V ~ 44V | -40°C ~ 85°C | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP |