Motor Drivers, Controllers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Motor Type - Stepper | Motor Type - AC, DC | Function | Output Configuration | Interface | Technology | Step Resolution | Applications | Current - Output | Voltage - Supply | Voltage - Load | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
35,555 In Stock | 1 : $3.71000 Cut Tape (CT) 1,500 : $2.03974 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - High Side/Low Side (3) | Parallel | Power MOSFET | - | General Purpose | - | 3V ~ 5.5V | 5V ~ 50V | -20°C ~ 150°C (TJ) | Surface Mount | 28-VFQFN Exposed Pad | 28-QFN (5x5) | ||
4,294 In Stock | 1 : $4.12000 Cut Tape (CT) 4,000 : $2.21801 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Brushless DC (BLDC) | Controller - Commutation, Direction Management | Pre-Driver - High Side/Low Side (3) | Parallel | Power MOSFET | - | General Purpose | - | 3V ~ 5.5V | 5V ~ 50V | -20°C ~ 150°C (TJ) | Surface Mount | 28-TSSOP (0.173", 4.40mm Width) Exposed Pad | 28-TSSOP-EP |