Motor Drivers, Controllers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Motor Type - Stepper
Motor Type - AC, DC
Function
Output Configuration
Interface
Technology
Step Resolution
Applications
Current - Output
Voltage - Supply
Voltage - Load
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
A4983SETTR-T
A4915METTR-T
IC MOTOR DRIVER 3V-5.5V 28QFN
Allegro MicroSystems
35,555
In Stock
1 : $3.71000
Cut Tape (CT)
1,500 : $2.03974
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Pre-Driver - High Side/Low Side (3)
Parallel
Power MOSFET
-
General Purpose
-
3V ~ 5.5V
5V ~ 50V
-20°C ~ 150°C (TJ)
Surface Mount
28-VFQFN Exposed Pad
28-QFN (5x5)
A4919GLPTR-5-T
A4915MLPTR-T
IC MOTOR DRIVER 3V-5.5V 28TSSOP
Allegro MicroSystems
4,294
In Stock
1 : $4.12000
Cut Tape (CT)
4,000 : $2.21801
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Brushless DC (BLDC)
Controller - Commutation, Direction Management
Pre-Driver - High Side/Low Side (3)
Parallel
Power MOSFET
-
General Purpose
-
3V ~ 5.5V
5V ~ 50V
-20°C ~ 150°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Showing
of 2

Motor Drivers, Controllers


Products in the motor driver and controller PMIC (Power Management Integrated Circuit) family are used to control or manipulate the application of power from some source to electric motors or related electromechanical actuators. The precise functionality and feature sets implemented vary widely depending on the characteristics of the intended load and expected application, ranging from simple open-loop speed control for brushed motors to advanced, closed-loop, stepper-based motion control.