Showing
1 - 25
of 69,605
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO252-3
BA033CC0FP-E2
IC REG LINEAR 3.3V 1A TO252-3
Rohm Semiconductor
18,996
In Stock
1 : $1.41000
Cut Tape (CT)
2,000 : $0.60600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed125V3.3V--1A2.5 mA5 mA55dB (120Hz)-Over Current, Over Temperature, Over Voltage-40°C ~ 125°CSurface MountTO-252-3, DPak (2 Leads + Tab), SC-63TO-252
101,395
In Stock
1 : $0.34000
Cut Tape (CT)
3,000 : $0.06360
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 150mA200mA60 µA-73dB (1kHz)EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SMV
2N7002-13-F
AP2120N-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23
Diodes Incorporated
1,092,705
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07378
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.5V @ 150mA150mA50 µA-65dB (1kHz)-Over Current-40°C ~ 85°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
137,023
In Stock
1 : $0.40000
Cut Tape (CT)
3,000 : $0.07420
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.3V @ 150mA200mA2 µA--EnableOver Current-40°C ~ 85°C (TJ)Surface MountSC-74A, SOT-753SMV
SOT-23-5
AP2127K-1.8TRG1
IC REG LINEAR 1.8V 300MA SOT23-5
Diodes Incorporated
177,533
In Stock
1 : $0.39000
Cut Tape (CT)
3,000 : $0.08662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 300mA300mA90 µA-68dB ~ 54dB (100Hz ~ 10kHz)-Over Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
4-UDFN
NCP114AMX330TCG
IC REG LINEAR 3.3V 300MA 4UDFN
onsemi
54,407
In Stock
318,000
Factory
1 : $0.48000
Cut Tape (CT)
3,000 : $0.08925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.2V @ 300mA300mA95 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface Mount4-UDFN Exposed Pad4-UDFN (1.0x1.0)
SOT 25
AP7366-W5-7
IC REG LIN POS ADJ 600MA SOT25
Diodes Incorporated
202,059
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.09368
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveAdjustable16V0.8V5V-600mA80 µA-75dB ~ 55dB (1kHz ~ 10kHz)Current Limit, EnableOver Current, Short Circuit-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-25
SOT89-3
AS78L05RTR-E1
IC REG LINEAR 5V 100MA SOT89-3
Diodes Incorporated
247,086
In Stock
1 : $0.41000
Cut Tape (CT)
1,000 : $0.10028
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V-1.8V @ 100mA (Typ)100mA5.5 mA-62dB (120Hz)-Over Temperature, Short Circuit-40°C ~ 125°CSurface MountTO-243AASOT-89-3
SOT-23-5
AP2210K-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-5
Diodes Incorporated
190,012
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
2N7002-13-F
AP2210N-3.3TRG1
IC REG LINEAR 3.3V 300MA SOT23-3
Diodes Incorporated
144,635
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)-Over Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountTO-236-3, SC-59, SOT-23-3SOT-23-3
SOT-23-5
AP2202K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
55,624
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.10112
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V3.3V-0.35V @ 150mA150mA150 µA2.5 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT 25
AP2112K-3.3TRG1
IC REG LINEAR 3.3V 600MA SOT25
Diodes Incorporated
47,601
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.4V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT 25
AP2112K-1.8TRG1
IC REG LINEAR 1.8V 600MA SOT25
Diodes Incorporated
11,138
In Stock
1 : $0.37000
Cut Tape (CT)
3,000 : $0.10581
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V1.8V-0.7V @ 600mA600mA80 µA-65sB (100Hz ~ 1KHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-25
SOT89-3
AZ1117CR-3.3TRG1
IC REG LINEAR 3.3V 1A SOT89
Diodes Incorporated
87,613
In Stock
1 : $0.44000
Cut Tape (CT)
1,000 : $0.10918
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V3.3V--1A6 mA-70dB (120Hz)-Thermal Shutdown-20°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-223-3
AZ1117IH-5.0TRG1
IC REG LINEAR 5V 1A SOT223
Diodes Incorporated
163,703
In Stock
1 : $0.40000
Cut Tape (CT)
4,000 : $0.11264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed115V5V-1.3V @ 800mA1A6 mA-70dB (120Hz)-Thermal Shutdown-40°C ~ 125°C (TJ)Surface MountTO-261-4, TO-261AASOT-223-3
SOT-23-5
AP2139AK-3.3TRG1
IC REG LINEAR 3.3V 250MA SOT23-5
Diodes Incorporated
299,357
In Stock
1 : $0.42000
Cut Tape (CT)
3,000 : $0.11911
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed16V3.3V-0.6V @ 250mA250mA1.5 µA--EnableOver Current-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SC-70-5
MIC5365-3.3YC5-TR
IC REG LINEAR 3.3V 150MA SC70-5
Microchip Technology
22,873
In Stock
1 : $0.18000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.31V @ 150mA150mA39 µA-80dB ~ 65dB (1kHz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface Mount5-TSSOP, SC-70-5, SOT-353SC-70-5
SOT-23-5
MIC5504-1.8YM5-TR
IC REG LINEAR 1.8V 300MA SOT23-5
Microchip Technology
20,075
In Stock
1 : $0.16000
Cut Tape (CT)
3,000 : $0.12000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V1.8V-0.38V @ 300mA300mA55 µA65 µA60dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
SOT89-3
AP7370-33Y-13
IC REG LINEAR 3.3V 300MA SOT89-3
Diodes Incorporated
145,755
In Stock
1 : $0.45000
Cut Tape (CT)
2,500 : $0.12750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed118V3.3V-0.6V @ 100mA300mA2.5 µA300 µA--Over Current, Over Temperature, Reverse Current, Short Circuit-40°C ~ 125°C (TJ)Surface MountTO-243AASOT-89-3
SOT-23-5
AP2210K-5.0TRG1
IC REG LINEAR 5V 300MA SOT23-5
Diodes Incorporated
104,858
In Stock
1 : $0.46000
Cut Tape (CT)
3,000 : $0.13222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed113.2V5V-0.5V @ 300mA300mA180 µA15 mA75dB (100Hz)EnableOver Current, Over Temperature, Reverse Polarity-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
TSOT-23-5
RT9080-33GJ5
IC REG LIN 3.3V 600MA TSOT23-5
Richtek USA Inc.
94,219
In Stock
1 : $0.47000
Cut Tape (CT)
3,000 : $0.13292
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.53V @ 600mA600mA4 µA-75dB (1kHz)EnableOver Current, Over Temperature-40°C ~ 85°C (TA)Surface MountSOT-23-5 Thin, TSOT-23-5TSOT-23-5
SOT-23-5
AP2204K-3.3TRG1
IC REG LINEAR 3.3V 150MA SOT23-5
Diodes Incorporated
109,316
In Stock
1 : $0.48000
Cut Tape (CT)
3,000 : $0.13765
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsPositiveFixed124V3.3V-0.5V @ 150mA150mA50 µA2.5 mA60dB (100Hz ~ 1kHz)EnableOver Current, Over Temperature-40°C ~ 85°CSurface MountSC-74A, SOT-753SOT-23-5
SOT-23-5
RT9193-33GB
IC REG LINEAR 3.3V 300MA SOT23-5
Richtek USA Inc.
26,541
In Stock
1 : $0.50000
Cut Tape (CT)
3,000 : $0.14342
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed15.5V3.3V-0.3V @ 300mA300mA130 µA-70dB ~ 50dB (100Hz ~ 10kHz)EnableOver Current, Over Temperature-40°C ~ 125°CSurface MountSC-74A, SOT-753SOT-23-5
8-SOIC
L78L05ABD13TR
IC REG LINEAR 5V 100MA 8SO
STMicroelectronics
29,303
In Stock
1 : $0.52000
Cut Tape (CT)
2,500 : $0.14892
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed130V5V--100mA5.5 mA6 mA49dB (120Hz)-Over Current, Over Temperature, Short Circuit-40°C ~ 125°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
SOT-223
SPX1117M3-L-3-3/TR
IC REG LINEAR 3.3V 800MA SOT223
MaxLinear, Inc.
28,369
In Stock
1 : $0.53000
Cut Tape (CT)
2,500 : $0.15042
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActivePositiveFixed120V3.3V-1.3V @ 800mA800mA10 mA-70dB (120Hz)-Over Current, Over Temperature-40°C ~ 125°CSurface MountTO-261-4, TO-261AASOT-223-3
Showing
1 - 25
of 69,605

Voltage Regulators - Linear


Linear voltage regulators are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.