Results: 0
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim IntegratedFairchild SemiconductorInfineon TechnologiesInternational RectifierIntersilLittelfuse Inc.LSI/CSIMicrel Inc.Microchip TechnologyMicrosemi CorporationMonolithic Power Systems Inc.NXP USA Inc.onsemi
Series
-*Bits-to-Nits™DIM8™RangeMAX™SPOC™UCC2974
Clear
Packaging
BoxBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Part Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AutomotiveAutomotive, FlasherAutomotive, Lamp FailureBallast ControllerCCFL ControllerCCFL DriverCCFL/EEFL ControllerCFL/TL ControllerCFL/TL DriverEL Lamp DriverFluorescent Lamp ControllerHID Lamp ControllerHalogen Controller
Frequency
50Hz ~ 500Hz60Hz ~ 1kHz100Hz ~ 1.5kHz160Hz ~ 240Hz210Hz ~ 290Hz320Hz ~ 480Hz, 800Hz ~ 1.2kHz400Hz1kHz8kHz ~ 200kHz18kHz ~ 22kHz18kHz ~ 95kHz18.3kHz ~ 85.6kHz
Voltage - Supply
1V ~ 1.6V1.8V ~ 5.5V1.8V ~ 5V1.8V ~ 6.5V2V ~ 9.5V2.3V ~ 5.8V2.4V ~ 5.5V2.4V ~ 5V2.5V ~ 4.5V2.5V ~ 5.5V2.7V ~ 5.5V2.8V ~ 5.5V
Current - Supply
1 µA2 µA10 µA21 µA45 µA80 µA100 µA150 µA152 µA285 µA300 µA350 µA
Current - Output Source/Sink
500µA, 20mA5mA170mA250mA280mA350mA380mA540mA900mA1.2A1.35A1.5A1.85A2.5A
Dimming
-NoYes
Operating Temperature
-40°C ~ 100°C-40°C ~ 105°C (TA)-40°C ~ 105°C-40°C ~ 125°C-40°C ~ 150°C-40°C ~ 85°C-40°C ~ 95°C-25°C ~ 100°C-25°C ~ 125°C (TJ)-25°C ~ 125°C-25°C ~ 150°C-25°C ~ 80°C
Grade
-Automotive
Qualification
-AEC-Q100
Mounting Type
-Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width) Exposed Pad8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-VDFN Exposed Pad8-VDFN Exposed Pad, 8-MLF®8-VFDFN Exposed Pad, 8-MLF®8-WDFN Exposed Pad10-TFSOP, 10-MSOP (0.118", 3.00mm Width)10-VFDFN Exposed Pad, 10-MLF®
Supplier Device Package
8-DFN (3x3)8-DIP8-MDIP8-MLF® (2x2)8-MLF® (3x3)8-MSOP8-MSOP-EP8-PDIP8-SO8-SOIC8-SOIC-EP8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.