Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MFG_BD83A04EFV-ME2
BD83A04EFV-ME2
IC LED DRV REG PWM 120MA HTSSOP
Rohm Semiconductor
2,000
In Stock
1 : $2.86000
Cut Tape (CT)
2,000 : $1.43330
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDC DC RegulatorStep-Up (Boost)Yes44.5V48V50V120mA200kHz ~ 2.42MHzAnalog, PWMAutomotive-40°C ~ 125°CSurface Mount24-VSSOP (0.220", 5.60mm Width) Exposed Pad24-HTSSOP-B
VQFN032V5050
BD82A26MUF-ME2
NANO CAP, WHITE LED DRIVER FOR A
Rohm Semiconductor
2,600
In Stock
1 : $5.61000
Cut Tape (CT)
2,500 : $2.81556
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDC DC RegulatorStep-Up (Boost)No63V48V50V150mA270kHz ~ 2.42MHzAnalog, PWMAutomotive, Backlight-40°C ~ 125°C (TA)Surface Mount, Wettable Flank32-VFQFN Exposed PadVQFN32FBV050
WHITE LED DRIVER FOR AUTOMOTIVE
BD83A14EFV-ME2
WHITE LED DRIVER FOR AUTOMOTIVE
Rohm Semiconductor
75
In Stock
1 : $2.70000
Cut Tape (CT)
2,000 : $1.23670
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveDC DC ControllerStep-Up (Boost)No44.5V48V50V150mA200kHz ~ 2.42MHzPWMAutomotive-40°C ~ 125°C (TA)Surface Mount24-VSSOP (0.220", 5.60mm Width) Exposed Pad24-HTSSOP-B
Showing
of 3

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.