Results: 0
Manufacturer
ABLIC Inc.Adafruit Industries LLCAllegro MicroSystemsAlpha & Omega Semiconductor Inc.American Bright Optoelectronics Corporationams-OSRAM USA INC.ams-OSRAM USA INC.Analog Devices Inc.Analog Devices Inc./Maxim IntegratedAsahi Kasei Microdevices/AKMAtmelCatalyst Semiconductor Inc.
Clear
Series
-*4000BAB-EZDCAB-EZPCAdaptive SourcePower™BL0200Boomer®CAT37CAT4016ChargePump™CoolMOS™
Clear
Packaging
10 per PkgBagBulkCut Tape (CT)Digi-Reel®StripTape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Type
-AC DC Offline SwitcherDC DC ControllerDC DC RegulatorLinearPWM GeneratorPower Switch
Topology
-AC DC ConverterBoostBoost, SEPICBuckBuck, BoostConstant CurrentFlybackFlyback, Forward, SEPIC, Step-Up (Boost)Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost)Flyback, SEPIC, Step-Up (Boost)Flyback, Secondary Side SR
Internal Switch(s)
-NoYes
Number of Outputs
123456 + 2LDOs6 + 4LDOs67 + 4LDOs78 + 2LDOs8 + 4LDOs
Clear
Voltage - Supply (Min)
-5.2V0V0.15V0.5V500mV0.8V0.9V1V1.1V1.2V1.4V1.5V
Voltage - Supply (Max)
2.2V2.9V3.2V3.3V3.3V, 4.5V3.3V, 5V3.465V3.5V3.5V, 18V3.6V3.6V, 67V3.63V
Voltage - Output
0V ~ 100V0V ~ 120V0V ~ 18V0V ~ 32V0V ~ 36V0V ~ 40V0V ~ 48V0V ~ 5.5V0V ~ 59V0V ~ 5V0V ~ 60V0V ~ 62V
Current - Output / Channel
400µA2.3mA2.5mA2.6mA3mA4.7mA5mA5mA, 25mA6mA8mA10mA10mA, 320mA (Flash)
Clear
Frequency
0Hz ~ 100kHz50Hz ~ 20kHz50Hz ~ 60Hz100Hz ~ 100kHz100Hz ~ 50kHz100Hz ~ 5kHz200 ~ 700kHz200Hz ~ 1kHz200Hz ~ 750Hz200Hz205Hz ~ 1.05MHz220Hz, 250Hz, 280Hz, 330Hz
Dimming
-AnalogAnalog, I2C, PWMAnalog, I2C, PWM, SPIAnalog, Multi-Step, PWMAnalog, PWMAnalog, PWM, SPIAnalog, PWM, TRIACAnalog, TRIACDigital PulseI2CI2C, PWM
Applications
-Architectural, Commercial, Industrial LightingAutomotiveBacklightBacklight, Camera FlashBacklight, Central Information Displays, Infotainment Displays, Instrument ClustersBacklight, Industrial, MedicalBacklight, LED LightingBacklight, LightingBacklight, Lighting, SignageBacklight, SignageCamera Flash
Operating Temperature
-55°C ~ 115°C (TA)-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-45°C ~ 105°C (TA)-40°C ~ 100°C (TA)-40°C ~ 100°C (TJ)-40°C ~ 105°C (TA)-40°C ~ 105°C (TJ)-40°C ~ 105°C-40°C ~ 110°C (TA)
Grade
-Automotive
Qualification
-AEC-Q100AEC-Q101
Mounting Type
-Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
3-UDFN Exposed Pad4-UFBGA, WLCSP4-WFBGA, DSBGA5-TSSOP, SC-70-5, SOT-3535-WDFN Exposed Pad6-PowerWFDFN6-SMD (5 Leads), Gull Wing6-SMD6-TSSOP, SC-88, SOT-3636-UDFN Exposed Pad6-UFBGA, WLCSP6-UFDFN Exposed Pad
Supplier Device Package
4-DSBGA4-WLCSP (0.82x0.82)5-MLPD (3x3)5-TSOP6-DFN (2x2)6-DFN (3x3)6-DSBGA (1.44x1.16)6-DSBGA6-MLP (3x3)6-MLP/DFN (2x3)6-MLPD-UT (2x2)6-MicroFET (2x2)
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
Applied FiltersRemove All
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.