LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,414 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 3 | 2.7V | 5.5V | - | 24mA | - | I²C | Mobile Communications | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UTDFN (1.5x1.5) | ||
1,587 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 3 | 2.7V | 5.5V | - | 24mA | - | I²C | Mobile Communications | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UTDFN (1.5x1.5) | ||
1,368 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.25775 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Linear | Constant Current | No | 3 | 2.7V | 5.5V | - | 24mA | - | I²C | Camera Flash | -40°C ~ 85°C | Surface Mount | 8-UFDFN Exposed Pad | 8-UTDFN (1.5x1.5) |