LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,270 In Stock | 1 : $0.63000 Bulk | Bulk | Active | Linear | Constant Current | Yes | 1 | 2.5V | 60V | - | 200mA | - | PWM | Signage | -40°C ~ 105°C (TA) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | |||
150,000 In Stock | 10,000 : $0.12940 Tape & Reel (TR) | Tape & Reel (TR) | Active | Linear | - | Yes | 1 | - | 40V | 40V | 65mA | - | - | Lighting | - | Surface Mount | SC-74, SOT-457 | PG-SC74-6 | |||
61,044 In Stock | 1 : $0.37000 Cut Tape (CT) 10,000 : $0.09285 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Linear | - | No | 1 | 7V | 400V | 400V | 10mA | - | No | Lighting, Signage | -40°C ~ 105°C (TA) | Surface Mount | POWERDI®123 | PowerDI™ 123 | ||
10,141 In Stock | 1 : $0.46000 Cut Tape (CT) 2,500 : $0.16218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Linear | - | No | 1 | 7V | 400V | 400V | 15mA | - | No | Lighting, Signage | -40°C ~ 105°C (TA) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) | ||
2,181 In Stock | 1 : $0.46000 Cut Tape (CT) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Linear | - | No | 1 | 7V | 400V | 400V | 20mA | - | No | Lighting, Signage | -40°C ~ 105°C (TA) | Surface Mount | TO-252-3, DPak (2 Leads + Tab), SC-63 | TO-252, (D-Pak) |