LED Drivers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Topology | Internal Switch(s) | Number of Outputs | Voltage - Supply (Min) | Voltage - Supply (Max) | Voltage - Output | Current - Output / Channel | Frequency | Dimming | Applications | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,569 In Stock 10,000 Factory | 1 : $1.20000 Cut Tape (CT) 1,000 : $0.54540 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC DC Offline Switcher | Step-Down (Buck) | No | 1 | 8V | 12V | - | - | 30kHz ~ 1MHz | Triac | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
0 In Stock 5,000 Factory Check Lead Time | 1 : $1.00000 Cut Tape (CT) 2,500 : $0.42420 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | AC DC Offline Switcher | Step-Down (Buck) | No | 1 | 8V | 12V | - | - | 30kHz ~ 1MHz | Triac | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC | ||
0 In Stock Check Lead Time | 3,500 : $0.42420 Tape & Reel (TR) | - | Tape & Reel (TR) Bulk | Active | AC DC Offline Switcher | Step-Down (Buck) | No | 1 | 8V | 12V | - | - | 30kHz ~ 1MHz | Triac | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-VSSOP | ||
0 In Stock 9,955 Factory Check Lead Time | 715 : $0.69084 Tube | - | Bulk Tube | Active | AC DC Offline Switcher | Step-Down (Buck) | No | 1 | 8V | 12V | - | - | 30kHz ~ 1MHz | Triac | Lighting | -40°C ~ 125°C (TJ) | Surface Mount | 14-SOIC (0.154", 3.90mm Width) | 14-SOIC |