LED Drivers

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24 TSSOP EP
LT3763EFE#TRPBF
IC LED DRIVER CTRLR PWM 28TSSOP
Analog Devices Inc.
5,798
In Stock
1 : $6.47000
Cut Tape (CT)
2,000 : $3.53197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
DC DC Controller
Step-Down (Buck)
No
1
6V
60V
55V
-
200kHz ~ 1MHz
PWM
-
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
24 TSSOP EP
LT3763EFE#PBF
IC LED DRIVER CTRLR PWM 28TSSOP
Analog Devices Inc.
1,221
In Stock
1 : $6.47000
Tube
-
Tube
Active
DC DC Controller
Step-Down (Buck)
No
1
6V
60V
55V
-
200kHz ~ 1MHz
PWM
-
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
24 TSSOP EP
LT3763HFE#PBF
IC LED DRIVER CTRLR PWM 28TSSOP
Analog Devices Inc.
2,334
In Stock
1 : $8.08000
Tube
-
Tube
Active
DC DC Controller
Step-Down (Buck)
No
1
6V
60V
55V
-
200kHz ~ 1MHz
PWM
-
-40°C ~ 150°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
24 TSSOP EP
LT3763IFE#PBF
IC LED DRIVER CTRLR PWM 28TSSOP
Analog Devices Inc.
7,807
In Stock
1 : $4.90000
Tube
-
Tube
Active
DC DC Controller
Step-Down (Buck)
No
1
6V
60V
55V
-
200kHz ~ 1MHz
PWM
-
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
24 TSSOP EP
LT3763HFE#TRPBF
IC LED DRIVER CTRLR PWM 28TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : $4.41168
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
DC DC Controller
Step-Down (Buck)
No
1
6V
60V
55V
-
200kHz ~ 1MHz
PWM
-
-40°C ~ 150°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
24 TSSOP EP
LT3763IFE#TRPBF
IC LED DRIVER CTRLR PWM 28TSSOP
Analog Devices Inc.
0
In Stock
Check Lead Time
2,000 : $3.80770
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
DC DC Controller
Step-Down (Buck)
No
1
6V
60V
55V
-
200kHz ~ 1MHz
PWM
-
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
28-TSSOP-EP
Showing
of 6

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.