LED Drivers

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Topology
Internal Switch(s)
Number of Outputs
Voltage - Supply (Min)
Voltage - Supply (Max)
Voltage - Output
Current - Output / Channel
Frequency
Dimming
Applications
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
20-TSSOP (Wide, Exposed Pad)
TLC59711PWPR
IC LED DRVR LINEAR 60MA 20HTSSOP
Texas Instruments
3,614
In Stock
1 : $3.21000
Cut Tape (CT)
2,000 : $1.61196
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Linear
Shift Register
Yes
12
3V
5.5V
17V
60mA
10MHz
-
-
-40°C ~ 85°C (TA)
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
20-TSSOP (Wide, Exposed Pad)
TLC59711PWP
IC LED DRVR LINEAR 60MA 20HTSSOP
Texas Instruments
1,699
In Stock
1 : $4.18000
Tube
-
Tube
Active
Linear
Shift Register
Yes
12
3V
5.5V
17V
60mA
10MHz
-
-
-40°C ~ 85°C (TA)
Surface Mount
20-PowerTSSOP (0.173", 4.40mm Width)
20-HTSSOP
Showing
of 2

LED Drivers


Devices in the LED driver PMIC (Power Management Integrated Circuit) family are used to supply a current flow of controlled value to a load, typically a Light Emitting Diode, from a power source having a nominally fixed voltage. Key differentiators from the very similar products designed for voltage regulation include a characteristically lower feedback voltage (to improve system efficiency) and high prevalence of provisions for external control of the device's operating point, used to implement dimming functions in lighting applications.