Laser Drivers

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Data Rate
Number of Channels
Voltage - Supply
Current - Supply
Current - Modulation
Operating Temperature
Package / Case
Supplier Device Package
Mounting Type
EPC21701
EPC21701
IC GAN LASER DRVR 80V
EPC
36,078
In Stock
1 : $2.45000
Cut Tape (CT)
2,500 : $1.62500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Laser Diode Driver
-
1
80V
-
-
-
-
-
-
EPC21601
EPC21601
IC LASER DRVER 40V 10A 3.3VLOGIC
EPC
16,481
In Stock
1 : $4.21000
Cut Tape (CT)
2,500 : $1.40000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Laser Diode Driver
-
1
10V ~ 30V
50 mA
-
-40°C ~ 150°C (TJ)
Die
Die
Surface Mount
Showing
of 2

Laser Drivers


Laser Driver power management integrated circuits (PMICs) are used to provide one or more controlled current sources for supplying semiconductor laser devices from a nominally constant-voltage power source. Commonly including a feature to enable feedback derived from monitoring of the optical power emitted by the driven laser device, they are widely used in optical communications systems and are differentiated from devices that perform a similar function by a capacity for high frequency modulation of the current supplied to the powered device.