Hot Swap Controllers

Results: 3
Manufacturer
Harris CorporationRenesas Electronics Corporation
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Supplier Device Package
5-SOTSOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
13,170
In Stock
1 : $4.34000
Cut Tape (CT)
3,000 : $1.48690
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Hot Plug Controller
3
No
General Purpose
-
-
5V, 12V
-
0°C ~ 70°C
1.6 mA
Surface Mount
SC-74A, SOT-753
5-SOT
5,456
Marketplace
278 : $1.08000
Bulk
-
Bulk
Obsolete
Hot Plug Controller
3
No
General Purpose
-
-
5V, 12V
-
0°C ~ 70°C
1.6 mA
Surface Mount
SC-74A, SOT-753
SOT-23-5
SOT-23-5
HIP1020CK-T
IC HOT PLUG CTRLR GP SOT23-5
Renesas Electronics Corporation
0
In Stock
Obsolete
-
Tape & Reel (TR)
Obsolete
Hot Plug Controller
3
No
General Purpose
-
-
5V, 12V
-
0°C ~ 70°C
1.6 mA
Surface Mount
SC-74A, SOT-753
5-SOT
Showing
of 3

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.