Hot Swap Controllers

Results: 2
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Features
Auto Retry, OVP, Thermal Limit, UVLOAuto Retry, Thermal Limit, UVLO
Programmable Features
Circuit Breaker, Current Limit, Slew RateCurrent Limit, Fault Timeout
Voltage - Supply
3V ~ 20V9V ~ 13.2V
Current - Output (Max)
4A6A
Operating Temperature
-40°C ~ 125°C-40°C ~ 135°C
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Search Entry

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Internal Switch(s)
Applications
Features
Programmable Features
Voltage - Supply
Current - Output (Max)
Operating Temperature
Current - Supply
Mounting Type
Package / Case
Supplier Device Package
8-HSOP
TPS2421-2DDAR
IC HOT SWAP CTRLR GP 8SOPWR
Texas Instruments
11,210
In Stock
1 : $2.92000
Cut Tape (CT)
2,500 : $1.33623
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller1YesGeneral PurposeAuto Retry, Thermal Limit, UVLOCurrent Limit, Fault Timeout3V ~ 20V6A-40°C ~ 125°C-Surface Mount8-PowerSOIC (0.154", 3.90mm Width)8-SO PowerPad
2,200
In Stock
1 : $3.35000
Cut Tape (CT)
2,500 : $1.67912
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHot Swap Controller1YesGeneral PurposeAuto Retry, OVP, Thermal Limit, UVLOCircuit Breaker, Current Limit, Slew Rate9V ~ 13.2V4A-40°C ~ 135°C1.1 mASurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
of 2

Hot Swap Controllers


PMIC - Hot Swap Controllers are semiconductors that provide the in-circuit protection and control features needed to allow other components to be inserted or removed from a circuit while there is live power. Useful in computer networking and general-purpose power systems, hot swap controllers are mainly differentiated by features such as output current, number of controlled channels and special features such auto retry, fault timeout and protections.