Hot Swap Controllers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Number of Channels | Internal Switch(s) | Applications | Features | Programmable Features | Voltage - Supply | Current - Output (Max) | Operating Temperature | Current - Supply | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
783 In Stock | 1 : $10.12000 Tube | - | Tube | Active | Hot Swap Controller, Monitor | 1 | Yes | General Purpose | Thermal Limit | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 15V | 5A | 0°C ~ 70°C | 1.6 mA | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
2,840 In Stock | 1 : $12.11000 Tube | - | Tube | Active | Hot Swap Controller, Monitor | 1 | Yes | General Purpose | Thermal Limit | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 15V | 5A | -40°C ~ 85°C | 1.6 mA | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
0 In Stock Check Lead Time | 1 : $10.12000 Cut Tape (CT) 2,500 : $6.01500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller, Monitor | 1 | Yes | General Purpose | Thermal Limit | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 15V | 5A | 0°C ~ 70°C | 1.6 mA | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) | ||
0 In Stock Check Lead Time | 1 : $12.11000 Cut Tape (CT) 2,500 : $7.20000 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Hot Swap Controller, Monitor | 1 | Yes | General Purpose | Thermal Limit | Auto Retry, Current Limit, Fault Timeout, Latched Fault, OVP, UVLO | 2.9V ~ 15V | 5A | -40°C ~ 85°C | 1.6 mA | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x3) |