Gate Drivers

Results: 3
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Search Entry

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IRS2153DSTRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
19,665
In Stock
1 : $1.57000
Cut Tape (CT)
2,500 : $0.71693
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeSynchronous2N-Channel MOSFET10V ~ 15.4V-180mA, 260mARC Input Circuit600 V120ns, 50ns-40°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
IRS2153DSPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
3,790
In Stock
1 : $2.82000
Tube
-
Tube
Not For New DesignsNot VerifiedHalf-BridgeSynchronous2N-Channel MOSFET10V ~ 15.4V-180mA, 260mARC Input Circuit600 V120ns, 50ns-40°C ~ 125°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-DIP
IRS2153DPBF
IC GATE DRVR HALF-BRIDGE 8DIP
Infineon Technologies
3,000
In Stock
1 : $3.48000
Tube
-
Tube
Not For New DesignsNot VerifiedHalf-BridgeSynchronous2N-Channel MOSFET10V ~ 15.4V-180mA, 260mARC Input Circuit600 V120ns, 50ns-40°C ~ 125°C (TJ)Through Hole8-DIP (0.300", 7.62mm)8-PDIP
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.