Gate Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
FAN7842MX
IC GATE DRVR HIGH-SIDE 8SOIC
onsemi
13,675
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.58862
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, MOSFET (N-Channel)
10V ~ 20V
0.8V, 2.5V
4A, 4A
Non-Inverting
600 V
25ns, 15ns
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FAN7842MX
IC GATE DRVR HIGH-SIDE 8SOIC
onsemi
0
In Stock
Obsolete
Tariff may apply if shipping to the United States
-
Tube
Obsolete
Not Verified
High-Side
Single
1
IGBT, MOSFET (N-Channel)
10V ~ 20V
0.8V, 2.5V
4A, 4A
Non-Inverting
600 V
25ns, 15ns
-55°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.