Gate Drivers

Results: 3
Packaging
BulkTube
Product Status
ActiveLast Time Buy
Channel Type
IndependentSingle
Number of Drivers
12
Logic Voltage - VIL, VIH
1V, 2V1.1V, 2.7V
Current - Peak Output (Source, Sink)
4A, 4A9A, 9A
Rise / Fall Time (Typ)
20ns, 15ns20ns, 20ns
Operating Temperature
-40°C ~ 125°C (TA)0°C ~ 70°C (TA)
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-PDIP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-DIP
UCC27423P
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
445
In Stock
19,333
Marketplace
565 : $0.53000
Bulk
1 : $0.86000
Tube
-
Bulk
Tube
Active
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4V ~ 15V
1V, 2V
4A, 4A
Inverting
20ns, 15ns
-40°C ~ 125°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
8-SOIC
UCC27423D
IC GATE DRVR LOW-SIDE 8SOIC
Texas Instruments
5,039
In Stock
1 : $1.37000
Tube
-
Tube
Last Time Buy
Not Verified
Low-Side
Independent
2
N-Channel, P-Channel MOSFET
4V ~ 15V
1V, 2V
4A, 4A
Inverting
20ns, 15ns
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-DIP
UCC37321P
IC GATE DRVR LOW-SIDE 8DIP
Texas Instruments
0
In Stock
Check Lead Time
1 : $1.97000
Tube
-
Tube
Active
Not Verified
Low-Side
Single
1
N-Channel, P-Channel MOSFET
4V ~ 15V
1.1V, 2.7V
9A, 9A
Inverting
20ns, 20ns
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.