Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,373 In Stock | 1 : $0.80000 Cut Tape (CT) 2,500 : $0.36978 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Low-Side | Independent | 2 | MOSFET (N-Channel) | 4.5V ~ 20V | - | 5A, 5A | Non-Inverting | - | 5.3ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-60 | |||
7,257 In Stock | 1 : $1.95000 Cut Tape (CT) 2,500 : $0.99342 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side or Low-Side | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.5V | 4A, 4A | Non-Inverting | 600 V | 22ns, 18ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,450 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.30352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side | Single | 1 | MOSFET (N-Channel, P-Channel) | 4.5V ~ 20V | - | 4A, 8A | Non-Inverting | 84 V | 6.5ns, 4.5ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6 | |||
2,872 In Stock | 1 : $0.67000 Cut Tape (CT) 3,000 : $0.30352 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Single | 2 | MOSFET (N-Channel), SiC MOSFET | 4.5V ~ 20V | - | 5.2A, 9.4A | Inverting, Non-Inverting | 400 V | 1ns, 1ns | -40°C ~ 150°C (TJ) | - | - | Surface Mount | SOT-23-6 | PG-SOT23-6-3 | |||
3,964 In Stock | 1 : $1.19000 Cut Tape (CT) 2,500 : $0.57516 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | IGBT, MOSFET (N-Channel) | 10V ~ 20V | 1.1V, 1.7V | 290mA, 700mA | CMOS, TTL | 675 V | 100ns, 35ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-69 | ||
1,763 In Stock | 1 : $1.40000 Cut Tape (CT) 2,500 : $0.68686 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | Half-Bridge | Independent | 2 | MOSFET (N-Channel) | 8V ~ 17V | 2.1V, 1.9V | 4A, 4A | Non-Inverting | 120 V | 4.4ns, 3.3ns | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | PG-DSO-8-92 | |||
3,132 In Stock | 1 : $3.07000 Cut Tape (CT) 2,500 : $1.63179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, SiC MOSFET | 20V | -, 1.65V | 4A, 8A | Non-Inverting | 650 V | 6.5ns, 4.5ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | PG-DSO-16-11 | |||
2,181 In Stock | 1 : $1.80000 Cut Tape (CT) 2,500 : $0.49795 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | High-Side and Low-Side | Independent | 2 | MOSFET (N-Channel) | 10V ~ 20V | 0.8V, 2.2 V | 200mA, 350mA | Non-Inverting | 600 V | 150ns, 50ns | -40°C ~ 125°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,873 In Stock | 1 : $1.54000 Cut Tape (CT) 2,500 : $0.76605 Tape & Reel (TR) | - | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | High-Side and Low-Side | Independent | 2 | MOSFET (N-Channel) | 6.3V ~ 17V | 1.4V, 1.4V | 400mA, 650mA | Inverting | 550 V | 50ns, 30ns | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | - | 8-SOIC | ||
2,002 In Stock | 1 : $1.08000 Cut Tape (CT) | - | - | Cut Tape (CT) | Active | Not Verified | Half-Bridge | Independent | 2 | IGBT, MOSFET (N-Channel, P-Channel) | 10V ~ 20V | 1.5V, 1.8V | 4A, 6A | - | 700 V | 10ns, 9ns | -40°C ~ 125°C | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |