Gate Drivers

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
W-DFN3030
DGD0506AFN-7
IC GATE DRV HALF-BRDG DFN3030-10
Diodes Incorporated
14,531
In Stock
318,000
Factory
1 : $1.36000
Cut Tape (CT)
3,000 : $0.32392
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
N-Channel MOSFET
8V ~ 14V
0.8V, 2.4V
1.5A, 2A
CMOS/TTL
50 V
17ns, 12ns
-40°C ~ 125°C (TA)
Surface Mount
10-WFDFN Exposed Pad
W-DFN3030-10
8-SOIC
L6498D
IC GATE DRVR HI/LOW SIDE 8SOIC
STMicroelectronics
1,336
In Stock
1 : $1.99000
Tube
-
Tube
Active
Not Verified
High-Side or Low-Side
Independent
2
IGBT, N-Channel MOSFET
10V ~ 20V
1.45V, 2V
2A, 2.5A
CMOS/TTL
500 V
25ns, 25ns
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SO Type TH Top View
DGD2184MS8-13
IC GATE DRVR HALF-BRIDGE 8SO
Diodes Incorporated
5,967
In Stock
15,000
Factory
1 : $2.76000
Cut Tape (CT)
2,500 : $0.78143
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Synchronous
2
IGBT, N-Channel MOSFET
10V ~ 20V
0.8V, 2.5V
1.4A, 1.8A
Non-Inverting
600 V
40ns, 20ns
150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO Type TH
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.