Gate Drivers

Results: 7
Series
-EiceDRIVER™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-SideLow-Side
Channel Type
3-PhaseIndependentSingle
Number of Drivers
126
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 17.5V10V ~ 18V10V ~ 20V
Logic Voltage - VIL, VIH
0.7V, 2.5V0.8V, 2.2V0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA1A, 1A1.8A, 2.3A2.3A, 3.3A2.6A, 2.6A-
Input Type
InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
200 V600 V
Rise / Fall Time (Typ)
5ns, 5ns25ns, 15ns25ns, 25ns48ns, 37ns60ns, 26ns80ns, 40ns85ns, 40ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)28-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-SOICPG-DSO-14-2PG-SOT23-6PG-SOT23-6-3PG-TSSOP-28
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IR21271STRPBF
IRS2011STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
4,061
In Stock
1 : $2.39000
Cut Tape (CT)
2,500 : $1.23928
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel MOSFET
10V ~ 20V
0.7V, 2.5V
1A, 1A
Inverting
200 V
25ns, 15ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-SOT23-6-1
IRS20752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
18,337
In Stock
1 : $0.84000
Cut Tape (CT)
3,000 : $0.34587
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
N-Channel MOSFET
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
200 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
11,677
In Stock
1 : $0.89000
Cut Tape (CT)
3,000 : $0.41575
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
N-Channel MOSFET
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
3,570
In Stock
1 : $1.27000
Cut Tape (CT)
2,500 : $0.62102
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, N-Channel MOSFET
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
2EDL23N06PJXUMA1
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
4,162
In Stock
1 : $2.12000
Cut Tape (CT)
2,500 : $0.97888
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
6EDL04N02PRXUMA1
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
15,656
In Stock
1 : $3.23000
Cut Tape (CT)
3,000 : $1.57463
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, N-Channel, P-Channel MOSFET
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
200 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
IR21271STRPBF
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,107
In Stock
1 : $1.16000
Cut Tape (CT)
2,500 : $0.55776
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, N-Channel MOSFET
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.