Gate Drivers

Results: 9
Stocking Options
Environmental Options
Media
Exclude
9Results

Showing
of 9
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IR21271STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
4,849
In Stock
1 : $1.09000
Cut Tape (CT)
2,500 : $0.52373
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
10V ~ 20V
0.7V, 2.5V
1A, 1A
Inverting
200 V
25ns, 15ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
PG-SOT23-6-1
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
4,983
In Stock
1 : $0.69000
Cut Tape (CT)
3,000 : $0.31472
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
MOSFET (N-Channel)
10V ~ 18V
0.8V, 2.2V
160mA, 240mA
Non-Inverting
100 V
85ns, 40ns
-40°C ~ 125°C (TJ)
Surface Mount
SOT-23-6
PG-SOT23-6
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
10,762
In Stock
1 : $0.75000
Cut Tape (CT)
3,000 : $0.34493
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Single
1
MOSFET (N-Channel)
8.6V ~ 20V
1.2V, 1.9V
2.6A, 2.6A
Non-Inverting
-
5ns, 5ns
-40°C ~ 125°C (TA)
Surface Mount
SOT-23-6
PG-SOT23-6-3
IR21271STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
32,051
In Stock
1 : $0.84000
Cut Tape (CT)
2,500 : $0.39440
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
IGBT, MOSFET (N-Channel)
10V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
200 V
70ns, 30ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IR21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
1,642
In Stock
1 : $0.90000
Cut Tape (CT)
2,500 : $0.42312
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
High-Side
Single
1
IGBT, MOSFET (N-Channel)
9V ~ 20V
0.8V, 2.5V
290mA, 600mA
Non-Inverting
600 V
80ns, 40ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
1,512
In Stock
1 : $1.08000
Cut Tape (CT)
2,500 : $0.51522
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Low-Side
Independent
2
IGBT, MOSFET (N-Channel)
6V ~ 20V
0.8V, 2.5V
2.3A, 3.3A
Non-Inverting
-
25ns, 25ns
-40°C ~ 150°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
14-SOIC
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
1,520
In Stock
1 : $2.12000
Cut Tape (CT)
2,500 : $1.08447
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel, P-Channel)
10V ~ 17.5V
1.1V, 1.7V
1.8A, 2.3A
Non-Inverting
600 V
48ns, 37ns
-40°C ~ 150°C (TJ)
Surface Mount
14-SOIC (0.154", 3.90mm Width)
PG-DSO-14-2
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
11,622
In Stock
1 : $3.18000
Cut Tape (CT)
3,000 : $1.68404
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
3-Phase
6
IGBT, MOSFET (N-Channel, P-Channel)
10V ~ 17.5V
1.1V, 1.7V
-
Non-Inverting
200 V
60ns, 26ns
-40°C ~ 125°C (TJ)
Surface Mount
28-TSSOP (0.173", 4.40mm Width)
PG-TSSOP-28
16-SOIC 7,5
IC GATE DRVR HALF-BRIDGE 16SOIC
Infineon Technologies
0
In Stock
Check Lead Time
1 : $2.25000
Cut Tape (CT)
1,000 : $1.20144
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel, P-Channel)
20V
-, 1.65V
1A, 2A
Non-Inverting
-
6.5ns, 4.5ns
-40°C ~ 125°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
PG-DSO-16-30
Showing
of 9

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.