Gate Drivers

Results: 8
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-SideLow-Side
Channel Type
3-PhaseIndependentSingle
Number of Drivers
126
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
4.5V ~ 20V6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 17.5V10V ~ 18V10V ~ 20V20V
Logic Voltage - VIL, VIH
0.8V, 2.2V0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V--, 1.65V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA2.3A, 3.3A2.6A, 2.6A4A, 8A-
Input Type
Inverting, Non-InvertingNon-Inverting
High Side Voltage - Max (Bootstrap)
100 V200 V600 V
Rise / Fall Time (Typ)
5ns, 5ns6.5ns, 4.5ns25ns, 25ns60ns, 26ns70ns, 30ns80ns, 40ns85ns, 40ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)13-TFLGA28-TSSOP (0.173", 4.40mm Width)SC-74A, SOT-753SOT-23-6
Supplier Device Package
8-SOICPG-SOT23-5-1PG-SOT23-6PG-SOT23-6-3PG-TFLGA-13-1PG-TSSOP-28
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
22,062
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.36976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-SideSingle1N-Channel MOSFET10V ~ 18V0.8V, 2.2V160mA, 240mANon-Inverting100 V85ns, 40ns-40°C ~ 125°C (TJ)Surface MountSOT-23-6PG-SOT23-6
IRS2005STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
29,065
In Stock
1 : $0.92000
Cut Tape (CT)
2,500 : $0.39182
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeIndependent2IGBT, N-Channel MOSFET10V ~ 20V0.8V, 2.5V290mA, 600mANon-Inverting200 V70ns, 30ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
3,554
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.70998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideIndependent2IGBT, N-Channel MOSFET6V ~ 20V0.8V, 2.5V2.3A, 3.3ANon-Inverting-25ns, 25ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
9,819
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.38503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideSingle1N-Channel MOSFET8.6V ~ 20V1.2V, 1.9V2.6A, 2.6ANon-Inverting-5ns, 5ns-40°C ~ 125°C (TA)Surface MountSOT-23-6PG-SOT23-6-3
SOT 23-5
1EDN7512BXTSA1
IC GATE DRVR LOW-SIDE SOT23-5
Infineon Technologies
9,218
In Stock
1 : $0.94000
Cut Tape (CT)
3,000 : $0.39960
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideSingle1N-Channel MOSFET4.5V ~ 20V-4A, 8AInverting, Non-Inverting-6.5ns, 4.5ns-40°C ~ 150°C (TJ)Surface MountSC-74A, SOT-753PG-SOT23-5-1
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,488
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.55966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-SideSingle1IGBT, N-Channel MOSFET9V ~ 20V0.8V, 2.5V290mA, 600mANon-Inverting600 V80ns, 40ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
PG-TFLGA-13-1
2EDF7275KXUMA1
IC GATE DRVR HALF-BRIDG TFLGA-13
Infineon Technologies
7,426
In Stock
1 : $3.42000
Cut Tape (CT)
4,000 : $1.71647
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeIndependent2N-Channel, P-Channel MOSFET20V-, 1.65V4A, 8ANon-Inverting-6.5ns, 4.5ns-40°C ~ 125°C (TA)Surface Mount13-TFLGAPG-TFLGA-13-1
28-TSSOP
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
16,112
In Stock
1 : $3.52000
Cut Tape (CT)
3,000 : $1.76483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-Bridge3-Phase6IGBT, N-Channel, P-Channel MOSFET10V ~ 17.5V1.1V, 1.7V-Non-Inverting200 V60ns, 26ns-40°C ~ 125°C (TJ)Surface Mount28-TSSOP (0.173", 4.40mm Width)PG-TSSOP-28
Showing
of 8

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.