Gate Drivers

Results: 8
Series
-EiceDriver™µHVIC™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Driven Configuration
Half-BridgeHigh-Side and Low-SideHigh-SideLow-Side
Channel Type
3-PhaseIndependentSingleSynchronous
Number of Drivers
126
Gate Type
IGBT, N-Channel MOSFETIGBT, N-Channel, P-Channel MOSFETN-Channel MOSFETN-Channel, P-Channel MOSFET
Voltage - Supply
6V ~ 20V8.6V ~ 20V9V ~ 20V10V ~ 17.5V10V ~ 18V10V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.2V0.8V, 2.5V1.1V, 1.7V1.2V, 1.9V6V, 14V
Current - Peak Output (Source, Sink)
160mA, 240mA290mA, 600mA1.8A, 2.3A2.3A, 3.3A2.5A, 2.5A2.6A, 2.6A-
High Side Voltage - Max (Bootstrap)
100 V200 V600 V650 V675 V
Rise / Fall Time (Typ)
5ns, 5ns15ns, 15ns25ns, 17ns25ns, 25ns48ns, 37ns60ns, 26ns80ns, 40ns85ns, 40ns
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
8-SOIC (0.154", 3.90mm Width)14-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)28-TSSOP (0.173", 4.40mm Width)SOT-23-6
Supplier Device Package
8-SOIC16-SOICPG-DSO-14-2PG-DSO-8-69PG-SOT23-6PG-SOT23-6-3PG-TSSOP-28
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
22,082
In Stock
1 : $0.87000
Cut Tape (CT)
3,000 : $0.36976
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-SideSingle1N-Channel MOSFET10V ~ 18V0.8V, 2.2V160mA, 240mANon-Inverting100 V85ns, 40ns-40°C ~ 125°C (TJ)Surface MountSOT-23-6PG-SOT23-6
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
3,554
In Stock
1 : $1.55000
Cut Tape (CT)
2,500 : $0.70998
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideIndependent2IGBT, N-Channel MOSFET6V ~ 20V0.8V, 2.5V2.3A, 3.3ANon-Inverting-25ns, 25ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
10,319
In Stock
1 : $0.91000
Cut Tape (CT)
3,000 : $0.38503
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedLow-SideSingle1N-Channel MOSFET8.6V ~ 20V1.2V, 1.9V2.6A, 2.6ANon-Inverting-5ns, 5ns-40°C ~ 125°C (TA)Surface MountSOT-23-6PG-SOT23-6-3
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
4,488
In Stock
1 : $1.32000
Cut Tape (CT)
2,500 : $0.55966
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-SideSingle1IGBT, N-Channel MOSFET9V ~ 20V0.8V, 2.5V290mA, 600mANon-Inverting600 V80ns, 40ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
10,863
In Stock
1 : $2.41000
Cut Tape (CT)
2,500 : $1.10506
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeSynchronous2IGBT, N-Channel MOSFET10V ~ 20V1.1V, 1.7V2.5A, 2.5ANon-Inverting675 V15ns, 15ns-40°C ~ 125°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)PG-DSO-8-69
14-SOIC
2EDL23N06PJXUMA1
IC GATE DRVR HALF-BRIDGE 14DSO
Infineon Technologies
4,403
In Stock
1 : $2.46000
Cut Tape (CT)
2,500 : $1.12462
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeIndependent2N-Channel, P-Channel MOSFET10V ~ 17.5V1.1V, 1.7V1.8A, 2.3ANon-Inverting600 V48ns, 37ns-40°C ~ 150°C (TJ)Surface Mount14-SOIC (0.154", 3.90mm Width)PG-DSO-14-2
28-TSSOP
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
16,112
In Stock
1 : $3.52000
Cut Tape (CT)
3,000 : $1.76483
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-Bridge3-Phase6IGBT, N-Channel, P-Channel MOSFET10V ~ 17.5V1.1V, 1.7V-Non-Inverting200 V60ns, 26ns-40°C ~ 125°C (TJ)Surface Mount28-TSSOP (0.173", 4.40mm Width)PG-TSSOP-28
757
In Stock
1 : $2.69000
Cut Tape (CT)
1,000 : $1.42065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHigh-Side and Low-SideIndependent2IGBT, N-Channel MOSFET10V ~ 20V6V, 14V2.5A, 2.5ANon-Inverting650 V25ns, 17ns-40°C ~ 125°C (TA)Surface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
of 8

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.