Showing
1 - 7
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
IRS2005STRPBF
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
16,274
In Stock
1 : $1.38000
Cut Tape (CT)
2,500 : $0.63525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf-BridgeIndependent2IGBT, N-Channel MOSFET10V ~ 20V0.8V, 2.5V290mA, 600mANon-Inverting200 V70ns, 30ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
PG-TFLGA-13-1
2EDF7275KXUMA1
IC GATE DRVR HALF-BRIDG TFLGA-13
Infineon Technologies
11,919
In Stock
1 : $3.63000
Cut Tape (CT)
4,000 : $2.08285
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf-BridgeIndependent2N-Channel, P-Channel MOSFET20V-, 1.65V4A, 8ANon-Inverting-6.5ns, 4.5ns-40°C ~ 125°C (TA)Surface Mount13-TFLGAPG-TFLGA-13-1
28-TSSOP
6EDL04N02PRXUMA1
IC GATE DRVR HALF-BRIDGE 28TSSOP
Infineon Technologies
5,095
In Stock
1 : $4.37000
Cut Tape (CT)
3,000 : $2.50810
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf-Bridge3-Phase6IGBT, N-Channel, P-Channel MOSFET10V ~ 17.5V1.1V, 1.7V-Non-Inverting200 V60ns, 26ns-40°C ~ 125°C (TJ)Surface Mount28-TSSOP (0.173", 4.40mm Width)PG-TSSOP-28
1ED44173N01BXTSA1
1ED44173N01BXTSA1
IC GATE DRVR LOW-SIDE SOT23-6
Infineon Technologies
2,814
In Stock
1 : $1.47000
Cut Tape (CT)
3,000 : $0.67743
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLow-SideSingle1N-Channel MOSFET8.6V ~ 20V1.2V, 1.9V2.6A, 2.6ANon-Inverting-5ns, 5ns-40°C ~ 125°C (TA)Surface MountSOT-23-6PG-SOT23-6-3
PG-SOT23-6
IRS10752LTRPBF
IC GATE DRVR HIGH-SIDE SOT23-6
Infineon Technologies
0
In Stock
1 : $1.22000
Cut Tape (CT)
3,000 : $0.56280
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-SideSingle1N-Channel MOSFET10V ~ 18V0.8V, 2.2V160mA, 240mANon-Inverting100 V85ns, 40ns-40°C ~ 125°C (TJ)Surface MountSOT-23-6PG-SOT23-6
8-SOIC
IRS4427STRPBF
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
0
In Stock
1 : $1.93000
Cut Tape (CT)
2,500 : $0.99435
Tape & Reel (TR)
1 : $1.00000
Bulk
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveLow-SideIndependent2IGBT, N-Channel MOSFET6V ~ 20V0.8V, 2.5V2.3A, 3.3ANon-Inverting-25ns, 25ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
IRS21271STRPBF
IC GATE DRVR HIGH-SIDE 8SOIC
Infineon Technologies
0
In Stock
1 : $2.04000
Cut Tape (CT)
2,500 : $1.05105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHigh-SideSingle1IGBT, N-Channel MOSFET9V ~ 20V0.8V, 2.5V290mA, 600mANon-Inverting600 V80ns, 40ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
Showing
1 - 7
of 7

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.