Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AUIRB24427STR
IC GATE DRVR LOW-SIDE 8SOIC
Infineon Technologies
2,358
In Stock
1 : $3.62000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ObsoleteNot VerifiedLow-SideIndependent2N-Channel MOSFET5V ~ 20V0.8V, 2.5V6A, 6ANon-Inverting-33ns, 33ns (Max)-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)PG-DSO-8-9
8-SOIC
AUIR2085STR
IC GATE DRVR HALF-BRIDGE 8SOIC
Infineon Technologies
1,969
In Stock
1 : $4.47000
Cut Tape (CT)
2,500 : $2.24143
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-BridgeSynchronous2N-Channel MOSFET10V ~ 15V-1A, 1ARC Input Circuit100 V40ns, 20ns-40°C ~ 150°C (TJ)Surface Mount8-SOIC (0.154", 3.90mm Width)PG-DSO-8-904
PG-LQFP-64-27
TLE9180D31QKXUMA1
IC MOTOR CONTROLLER 64-LQFP
Infineon Technologies
0
In Stock
Active
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedHalf-Bridge3-Phase6N-Channel MOSFET5.5V ~ 60V-1A, 1ANon-Inverting---40°C ~ 150°C (TJ)Surface Mount64-LQFP Exposed PadPG-LQFP-64-27
Showing
of 3

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.