Gate Drivers

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Driven Configuration
Channel Type
Number of Drivers
Gate Type
Voltage - Supply
Logic Voltage - VIL, VIH
Current - Peak Output (Source, Sink)
Input Type
High Side Voltage - Max (Bootstrap)
Rise / Fall Time (Typ)
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
LMG1205YFXT
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
5,917
In Stock
1 : $3.50000
Cut Tape (CT)
3,000 : $1.86968
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
-
1.2A, 5A
TTL
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
LMG1205YFXT
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
4,517
In Stock
1 : $4.12000
Cut Tape (CT)
250 : $2.46004
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
TTL
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
LMR14020QDPRRQ1
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
6,096
In Stock
1 : $4.41000
Cut Tape (CT)
4,500 : $2.38362
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
-
1.2A, 5A
Non-Inverting
100 V
7ns, 3.5ns
-40°C ~ 125°C (TJ)
Automotive
AEC-Q100
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
LMG1205YFXT
IC GATE DRVR HALF-BRIDGE 12DSBGA
Texas Instruments
1,123
In Stock
1 : $5.96000
Cut Tape (CT)
250 : $3.65864
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
Not For New Designs
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA, DSBGA
12-DSBGA
LM34910CSDX/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
8,880
In Stock
1 : $5.96000
Cut Tape (CT)
4,500 : $3.31322
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
LM34910CSDX/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
843
In Stock
1 : $6.61000
Cut Tape (CT)
250 : $4.08652
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
LM34910CSDX/NOPB
IC GATE DRVR HALF-BRIDGE 10WSON
Texas Instruments
1,008
In Stock
1 : $6.61000
Cut Tape (CT)
1,000 : $3.86692
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WDFN Exposed Pad
10-WSON (4x4)
12-DSBGA
IC GATE DRVR HALF-BRIDGE 12USMD
Texas Instruments
0
In Stock
3,000 : $2.94778
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Not For New Designs
Not Verified
Half-Bridge
Independent
2
MOSFET (N-Channel)
4.5V ~ 5.5V
1.76V, 1.89V
1.2A, 5A
Non-Inverting
107 V
7ns, 1.5ns
-40°C ~ 125°C (TJ)
-
-
Surface Mount
12-WFBGA
12-DSBGA
Showing
of 8

Gate Drivers


Gate driver Power Management Integrated Circuits (PMICs) are devices that provide isolation, amplification, reference shifting, bootstrapping, or other functions necessary to interface signals from a control device in a power conversion application to the semiconductor devices (usually FETs or IGBTs) through which the power being controlled passes. The exact functions offered by any particular device vary, but correlate with the semiconductor configuration it is adapted to drive.