Gate Drivers
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Driven Configuration | Channel Type | Number of Drivers | Gate Type | Voltage - Supply | Logic Voltage - VIL, VIH | Current - Peak Output (Source, Sink) | Input Type | High Side Voltage - Max (Bootstrap) | Rise / Fall Time (Typ) | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,208 In Stock | 1 : $3.07000 Cut Tape (CT) 3,000 : $1.50283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | - | 1.2A, 5A | TTL | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA | ||
1,264 In Stock | 1 : $3.95000 Cut Tape (CT) 250 : $2.34940 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Half-Bridge | Independent | 2 | N-Channel MOSFET | 4.5V ~ 5.5V | 1.76V, 1.89V | 1.2A, 5A | TTL | 100 V | 7ns, 3.5ns | -40°C ~ 125°C (TJ) | Surface Mount | 12-WFBGA, DSBGA | 12-DSBGA |