Full Half-Bridge (H Bridge) Drivers
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | Output Configuration | Applications | Interface | Load Type | Technology | Rds On (Typ) | Current - Output / Channel | Current - Peak Output | Voltage - Supply | Voltage - Load | Operating Temperature | Grade | Qualification | Features | Fault Protection | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
919 In Stock | 1 : $12.62000 Cut Tape (CT) 5,000 : $7.47179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | PWM | Inductive, Capacitive | NMOS | 275mOhm LS, 275mOhm HS | 5A | 10A | 10V ~ 24V | 650V (Max) | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 32-PowerVQFN | 32-QFN (6x8) | |||
3,000 In Stock | 1 : $13.91000 Cut Tape (CT) 5,000 : $8.29849 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | PWM | Inductive, Capacitive | NMOS | 150mOhm LS, 150mOhm HS | 6.5A | 13A | 10V ~ 24V | 650V (Max) | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 32-PowerVQFN | 32-QFN (6x8) | |||
0 In Stock Check Lead Time | 1 : $25.30000 Cut Tape (CT) 5,000 : $15.83438 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | PWM | Inductive, Capacitive | NMOS | 70mOhm LS, 70mOhm HS | 14A | 28A | 10V ~ 24V | 650V (Max) | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 41-PowerVQFN | 41-QFN (8x10) | |||
0 In Stock Check Lead Time | 1,000 : $7.76824 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | PWM | Inductive, Capacitive | NMOS | 275mOhm LS, 275mOhm HS | 5A | 10A | 10V ~ 24V | 650V (Max) | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 32-PowerVQFN | 32-QFN (6x8) | |||
0 In Stock Check Lead Time | 1,000 : $8.62120 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | PWM | Inductive, Capacitive | NMOS | 150mOhm LS, 150mOhm HS | 6.5A | 13A | 10V ~ 24V | 650V (Max) | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 32-PowerVQFN | 32-QFN (6x8) | |||
0 In Stock Check Lead Time | 1,000 : $16.37850 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Half Bridge | DC Motors, DC-DC Converters | PWM | Inductive, Capacitive | NMOS | 70mOhm LS, 70mOhm HS | 14A | 28A | 10V ~ 24V | 650V (Max) | -40°C ~ 125°C (TJ) | - | - | Bootstrap Circuit, Slew Rate Controlled | Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO | Surface Mount | 41-PowerVQFN | 41-QFN (8x10) |