Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
EPC23xxxENGRT
EPC23104ENGRT
IC GAN EPOWER STAGE 100V 10A
EPC
12,854
In Stock
1 : $5.35000
Cut Tape (CT)
3,000 : $2.68660
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeDC Motors, DC-DC ConvertersLogicCapacitive and ResistiveGallium Nitride (GaN) FETs7.6mOhm LS + HS15A78A10V ~ 80V10V ~ 80V-40°C ~ 125°C (TJ)Bootstrap Circuit, Slew Rate ControlledESD, Over Voltage, Short CircuitSurface Mount, Wettable Flank13-PowerWFQFN13-WQFN-HR (3.5x5)
EPC23101ENGRT
EPC23101ENGRT
TRANS GAN 100V EPOWER STAGE
EPC
7,387
In Stock
1 : $8.46000
Cut Tape (CT)
3,000 : $4.62176
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeGeneral PurposeLogicInductive, Capacitive, ResistiveGallium Nitride (GaN) FETs3.3mOhm65A-10V ~ 80V10V ~ 80V-40°C ~ 125°C (TJ)Bootstrap Circuit, Slew Rate ControlledESD, UVLOSurface Mount, Wettable Flank14-PowerWFQFN14-QFN (3.5x5)
EPC23xxxENGRT
EPC23103ENGRT
IC GAN EPOWER STAGE 100V 20A
EPC
4,379
In Stock
1 : $6.01000
Cut Tape (CT)
3,000 : $3.28250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeDC Motors, DC-DC ConvertersLogicCapacitive and ResistiveGallium Nitride (GaN) FETs7.6mOhm LS + HS25A109A10V ~ 80V10V ~ 80V-40°C ~ 125°C (TJ)Bootstrap Circuit, Slew Rate ControlledESD, Over Voltage, Short CircuitSurface Mount, Wettable Flank13-PowerWFQFN13-WQFN-HR (3.5x5)
EPC23102ENGRT
EPC23102ENGRT
IC HALF BRIDGE DRIVER 35A 13WQFN
EPC
2,751
In Stock
1 : $8.65000
Cut Tape (CT)
3,000 : $4.72680
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeAC Motors, DC Motors, DC-DC Converters, General PurposeLogic, PWMInductive, Capacitive, ResistiveGallium Nitride (GaN) FETs5.2mOhm LS, 5.2mOhm HS35A-4.5V ~ 5.5V10V ~ 80V-40°C ~ 125°C (TJ)Bootstrap CircuitCurrent Limiting, ESD, Over Voltage, UVLOSurface Mount, Wettable Flank13-PowerWFQFN13-WQFN-HR (3.5x5)
Linear IC's
EPC2152
Linear IC's
EPC
0
In Stock
Check Lead Time
500 : $6.05848
Tape & Reel (TR)
Tape & Reel (TR)
ActiveHalf BridgeDC Motors, DC-DC ConvertersPWMInductive, Capacitive-85mOhm LS + HS15A-11V ~ 13V0V ~ 60V-40°C ~ 125°C (TJ)Bootstrap CircuitOver Voltage, UVLOSurface MountDieDie
Showing
of 5

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.