Full Half-Bridge (H Bridge) Drivers

Results: 124
Series
-*NexFET™
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Output Configuration
-Half Bridge (10)Half Bridge (12)Half Bridge (2)Half Bridge (3)Half Bridge (4)Half Bridge (6)Half Bridge (8)Half BridgeLow Side
Applications
DC Motors, General PurposeDC Motors, General Purpose, Solenoids, Stepper MotorsDC Motors, SolenoidsDC Motors, Solenoids, Stepper MotorsDC Motors, Stepper MotorsDC-DC Converters, Synchronous Buck ConverterGeneral PurposeGeneral Purpose, Stepper MotorsRelays, SolenoidsSynchronous Buck ConvertersSynchronous Buck Converters, Voltage Regulators
Interface
-Analog, Logic, PWMLogicLogic, PWMLogic, PWM, SPIOn/OffPWMPWM, SPISPI
Load Type
Capacitive and ResistiveCapacitiveInductiveInductive, CapacitiveInductive, Capacitive, ResistiveInductive, Resistive
Technology
-Bi-CMOSBipolarBipolar, NMOS, Power MOSFETGallium Nitride (GaN) FETsMOSFET (Metal Oxide)NMOSNMOS, PMOS, Power MOSFETNMOS, Power MOSFETPower MOSFETPower MOSFET, IGBT
Rds On (Typ)
4mOhm4.4mOhm15mOhm LS, 15mOhm HS26mOhm37mOhm LS, 57mOhm HS53mOhm LS, 53mOhm HS58mOhm LS, 54mOhm HS80mOhm LS, 80mOhm HS110mOhm LS, 110mOhm HS165mOhm200mOhm LS, 200mOhm HS260mOhm LS, 260mOhm HS450mOhm LS + HS550mOhm LS, 550mOhm HS
Current - Output / Channel
62mA500mA500mA, 800mA750mA1A1.5A2A2.5A3A3.5A5A6A
Current - Peak Output
62mA500mA, 800mA800mA1.5A2.5A3A3.5A, 2.5A4A6A6.5A7A7.6A
Voltage - Supply
2.97V ~ 3.6V3V ~ 5.5V3.3V ~ 5V4.5V ~ 33V4.5V ~ 35V4.5V ~ 48V4.5V ~ 5.5V4.5V ~ 55V4.5V ~ 65V4.75V ~ 5.25V4.75V ~ 5.3V5V ~ 18V
Voltage - Load
0V ~ 52.5V0V ~ 90V3V ~ 5.5V3.3V ~ 13.2V3.3V ~ 22V3.3V ~ 5V4.5V ~ 14.5V4.5V ~ 16V4.5V ~ 24V4.5V ~ 32V4.5V ~ 33V4.5V ~ 35V
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-55°C ~ 150°C-55°C ~ 175°C (TJ)-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 125°C-40°C ~ 140°C (TJ)-40°C ~ 150°C (TJ)-20°C ~ 100°C (TJ)0°C ~ 150°C (TJ)
Grade
-Automotive
Qualification
-AEC-Q100
Features
5V Regulated Output-Auto Restart, Charge Pump, Status FlagBootstrap CircuitBootstrap Circuit, Diode EmulationBootstrap Circuit, Diode Emulation, Status FlagBootstrap Circuit, Status FlagCharge PumpCharge Pump, Slew Rate ControlledSlew Rate Controlled, Status FlagStatus Flag
Fault Protection
-Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLOCurrent Limiting, ESD, Over Temperature, UVLOCurrent Limiting, Open Load Detect, Over Temperature, Shoot Through, Short CircuitCurrent Limiting, Over CurrentCurrent Limiting, Over Current, Over Temperature, Short Circuit, UVLOCurrent Limiting, Over TemperatureCurrent Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLOCurrent Limiting, Over Temperature, Short Circuit, UVLOCurrent Limiting, Over Voltage, Short Circuit, UVLOCurrent Limiting, Short Circuit, UVLOESD, UVLO
Mounting Type
Surface MountSurface Mount, Wettable FlankThrough Hole
Package / Case
8-PowerVFDFN8-SOIC (0.154", 3.90mm Width)8-WFDFN Exposed Pad9-QFN10-PowerVFDFN10-VFDFN Exposed Pad12-PowerLFDFN12-PowerTFDFN16-DIP (0.300", 7.62mm)17-PowerVQFN18-PowerTFDFN20-LCC (J-Lead)
Supplier Device Package
8-SOIC8-VSON (3.5x4.5)8-WSON (2x2)9-QFN (8x6)10-VSON (3.3x3.3)10-VSON (3x3)12-LSON-CLIP (5x6)12-VSON (5x6)12-VSON-CLIP (5x6)16-PDIP17-VQFN-FCRLF (5.5x4.5)18-VSON (5x4)
Stocking Options
Environmental Options
Media
Marketplace Product
124Results
Applied FiltersRemove All

Showing
of 124
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
24 VFQFN
DRV8770RGER
IC HALF BRIDGE DRVR 1.5A 24VQFN
Texas Instruments
3,482
In Stock
1 : $2.15000
Cut Tape (CT)
3,000 : $0.98172
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeDC Motors, General PurposeAnalog, Logic, PWMInductive, Capacitive, ResistiveNMOS, Power MOSFET-1.5A1.5A5V ~ 20V5V ~ 20V-40°C ~ 150°C (TJ)---Shoot-ThroughSurface Mount24-VFQFN Exposed Pad24-VQFN (4x4)
8-VSON
CSD97374Q4M
IC HALF BRIDGE DRIVER 25A 8VSON
Texas Instruments
3,693
In Stock
1 : $2.42000
Cut Tape (CT)
2,500 : $1.10852
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-25A60A4.5V ~ 5.5V4.5V ~ 24V-40°C ~ 150°C (TJ)--Bootstrap CircuitShoot-Through, UVLOSurface Mount8-PowerVFDFN8-VSON (3.5x4.5)
24-TSSOP Exposed Pad
DRV8906QPWPRQ1
IC HALF BRIDGE DRVR 6A 24HTSSOP
Texas Instruments
3,692
In Stock
1 : $3.24000
Cut Tape (CT)
2,000 : $1.62540
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (6)DC Motors, General PurposeLogic, PWM, SPIInductive, Capacitive, ResistiveMOSFET (Metal Oxide)750mOhm LS, 750mOhm HS6A-3V ~ 5.5V4.5V ~ 32V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Charge Pump, Slew Rate ControlledOver Current, Over Voltage, UVLOSurface Mount24-PowerTSSOP (0.173", 4.40mm Width)24-HTSSOP
12-LSON
CSD95372BQ5M
IC HALF BRIDGE DRIVER 60A 12LSON
Texas Instruments
4,966
In Stock
1 : $4.86000
Cut Tape (CT)
2,500 : $2.43943
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-60A90A4.5V ~ 5.5V4.5V ~ 16V-55°C ~ 150°C (TJ)--Bootstrap Circuit, Status FlagCurrent Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLOSurface Mount12-PowerLFDFN12-LSON-CLIP (5x6)
12-VSON
CSD95490Q5MC
IC HALF BRIDGE DRIVER 75A 12VSON
Texas Instruments
2,620
In Stock
1 : $5.83000
Cut Tape (CT)
2,500 : $2.83772
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (3)Synchronous Buck ConvertersPWMInductive, CapacitivePower MOSFET-75A105A4.5V ~ 5.5V4.5V ~ 16V-40°C ~ 125°C (TJ)--Bootstrap CircuitShoot-ThroughSurface Mount12-PowerTFDFN12-VSON-CLIP (5x6)
24-TSSOP Exposed Pad
DRV8912QPWPRQ1
AUTO MULTI-CHANNEL HALF BRIDGER
Texas Instruments
14,701
In Stock
1 : $5.89000
Cut Tape (CT)
3,000 : $2.95526
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (12)DC Motors, General PurposeLogic, PWM, SPIInductive, Capacitive, ResistiveMOSFET (Metal Oxide)750mOhm LS, 750mOhm HS6A-3V ~ 5.5V4.5V ~ 32V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Charge Pump, Slew Rate ControlledOver Current, Over Voltage, UVLOSurface Mount24-PowerTSSOP (0.173", 4.40mm Width)24-HTSSOP
DRV8718SQRVJRQ1
DRV8718SQRVJRQ1
IC HALF BRIDGE DRVR 62MA 56VQFN
Texas Instruments
3,933
In Stock
1 : $6.38000
Cut Tape (CT)
2,000 : $3.20105
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPICapacitive and ResistivePower MOSFET4mOhm62mA62mA3V ~ 5.5V3V ~ 5.5V-40°C ~ 150°C (TJ)AutomotiveAEC-Q100Charge PumpOver Current, Over Voltage, Shoot-ThroughSurface Mount, Wettable Flank56-VFQFN Exposed Pad56-VQFN (8x8)
44-TSSOP-Exposed-Pad-DDW
DRV8412DDWR
IC HALF BRIDGE DRVR 3A 44HTSSOP
Texas Instruments
2,906
In Stock
1 : $7.81000
Cut Tape (CT)
2,000 : $4.26745
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (4)DC Motors, Stepper MotorsPWMInductivePower MOSFET110mOhm LS, 110mOhm HS3A6A10.8V ~ 13.2V0V ~ 52.5V-40°C ~ 150°C (TJ)--Status FlagCurrent Limiting, Over Temperature, Short Circuit, UVLOSurface Mount44-PowerTSSOP (0.244", 6.20mm Width)44-HTSSOP
9-QFN
LMG5200MOFR
IC HALF BRIDGE DRIVER 10A 9QFN
Texas Instruments
5,382
In Stock
1 : $12.13000
Cut Tape (CT)
2,000 : $7.39482
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersLogicInductiveGallium Nitride (GaN) FETs15mOhm LS, 15mOhm HS10A-4.75V ~ 5.25V80V-40°C ~ 125°C (TJ)--Bootstrap CircuitUVLOSurface Mount9-QFN9-QFN (8x6)
16-DIP SOT38-1
UC3717AN
IC HALF BRIDGE DRIVER 1A 16DIP
Texas Instruments
469
In Stock
1 : $15.09000
Tube
-
Tube
ActiveHalf Bridge (2)General Purpose, Stepper MotorsLogicInductiveBipolar-1A-4.75V ~ 5.25V10V ~ 46V0°C ~ 150°C (TJ)--Bootstrap CircuitOver TemperatureThrough Hole16-DIP (0.300", 7.62mm)16-PDIP
52 VQFN
LMG3522R030RQSR
IC LOW SIDE 38A 52VQFN
Texas Instruments
1,882
In Stock
1 : $24.44000
Cut Tape (CT)
2,000 : $15.95841
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveLow SideDC Motors, General PurposePWMInductive, Capacitive, ResistiveNMOS26mOhm38A-7.5V ~ 18V650V-40°C ~ 125°C (TJ)---Current Limiting (Adjustable), Over Temperature, Short Circuit, UVLOSurface Mount52-VQFN Exposed Pad52-VQFN (12x12)
8-SOIC
UCC27288DR
IC HALF BRIDGE DRIVER 8SOIC
Texas Instruments
4,911
In Stock
1 : $1.60000
Cut Tape (CT)
2,500 : $0.68014
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeDC Motors, General PurposeLogic, PWM, SPIInductive, CapacitivePower MOSFET--3.5A, 2.5A8V ~ 16V8V ~ 16V-40°C ~ 140°C (TJ)--Bootstrap CircuitCurrent Limiting, Short Circuit, UVLOSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
UCC27289DR
IC HALF BRIDGE DRIVER 8SOIC
Texas Instruments
1,870
In Stock
1 : $1.60000
Cut Tape (CT)
2,500 : $0.60095
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeGeneral PurposeAnalog, Logic, PWMCapacitive and ResistiveBipolar, NMOS, Power MOSFET--2.5A8V ~ 16V8V ~ 16V-40°C ~ 125°C---Current Limiting, Over Voltage, Short Circuit, UVLOSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-VSON
CSD97394Q4M
IC HALF BRIDGE DRIVER 20A 8VSON
Texas Instruments
4,308
In Stock
1 : $1.75000
Cut Tape (CT)
2,500 : $0.79120
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-20A45A4.5V ~ 5.5V4.5V ~ 24V-40°C ~ 150°C (TJ)--Bootstrap CircuitShoot-Through, UVLOSurface Mount8-PowerVFDFN8-VSON (3.5x4.5)
8-VSON
CSD97395Q4M
IC HALF BRIDGE DRIVER 25A 8VSON
Texas Instruments
11,254
In Stock
1 : $2.12000
Cut Tape (CT)
2,500 : $0.97081
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-25A60A4.5V ~ 5.5V4.5V ~ 24V-40°C ~ 150°C (TJ)--Bootstrap CircuitShoot-Through, UVLOSurface Mount8-PowerVFDFN8-VSON (3.5x4.5)
22-SON-EP
CSD97370Q5M
IC HALF BRIDGE DRIVER 40A 22LSON
Texas Instruments
717
In Stock
514,565
Marketplace
1 : $3.16000
Cut Tape (CT)
2,500 : $1.58375
Tape & Reel (TR)
176 : $1.71000
Bulk
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-40A60A4.5V ~ 5.5V3.3V ~ 22V-40°C ~ 150°C (TJ)--Bootstrap CircuitShoot-Through, UVLOSurface Mount22-PowerLFDFN22-LSON-CLIP (6x5)
24-TSSOP Exposed Pad
DRV8908QPWPRQ1
IC HALF BRIDGE DRVR 6A 24HTSSOP
Texas Instruments
3,297
In Stock
1 : $4.12000
Cut Tape (CT)
2,000 : $1.77316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (8)DC Motors, General PurposeLogic, PWM, SPIInductive, Capacitive, ResistiveMOSFET (Metal Oxide)750mOhm LS, 750mOhm HS6A-3V ~ 5.5V4.5V ~ 32V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Charge Pump, Slew Rate ControlledOver Current, Over Voltage, UVLOSurface Mount24-PowerTSSOP (0.173", 4.40mm Width)24-HTSSOP
24 VFQFN
DRV8955PRGER
IC HALF BRIDGE DRIVER 10A 24VQFN
Texas Instruments
2,754
In Stock
1 : $4.35000
Cut Tape (CT)
3,000 : $2.18152
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (4)DC Motors, Solenoids, Stepper MotorsLogic, PWMInductive, Capacitive, ResistivePower MOSFET165mOhm10A10A4.5V ~ 48V4.5V ~ 48V-40°C ~ 125°C (TA)--Charge PumpOver Current, Over Voltage, UVLOSurface Mount24-VFQFN Exposed Pad24-VQFN (4x4)
24-TSSOP Exposed Pad
DRV8910QPWPRQ1
IC HALF BRIDGE DRVR 6A 24HTSSOP
Texas Instruments
1,397
In Stock
1 : $5.30000
Cut Tape (CT)
2,000 : $2.06868
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (10)DC Motors, General PurposeLogic, PWM, SPIInductive, Capacitive, ResistiveMOSFET (Metal Oxide)750mOhm LS, 750mOhm HS6A-3V ~ 5.5V4.5V ~ 32V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Charge Pump, Slew Rate ControlledOver Current, Over Voltage, UVLOSurface Mount24-PowerTSSOP (0.173", 4.40mm Width)24-HTSSOP
12-LSON
CSD95372BQ5MT
IC HALF BRIDGE DRIVER 60A 12LSON
Texas Instruments
1,876
In Stock
1 : $5.83000
Cut Tape (CT)
250 : $4.07148
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersPWMInductivePower MOSFET-60A90A4.5V ~ 5.5V4.5V ~ 16V-55°C ~ 150°C (TJ)--Bootstrap Circuit, Status FlagCurrent Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLOSurface Mount12-PowerLFDFN12-LSON-CLIP (5x6)
TPA3220DDW
DRV8312DDWR
IC HALF BRIDGE DRV 3.5A 44HTSSOP
Texas Instruments
6,755
In Stock
1 : $6.73000
Cut Tape (CT)
2,000 : $3.67640
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (3)DC Motors, General PurposePWMInductivePower MOSFET80mOhm LS, 80mOhm HS3.5A6.5A10.8V ~ 13.2V0V ~ 52.5V-40°C ~ 150°C (TJ)--Bootstrap Circuit, Status FlagCurrent Limiting, Over Temperature, Short Circuit, UVLOSurface Mount44-PowerTSSOP (0.244", 6.20mm Width)44-HTSSOP
DRV8952DDWR
DRV8962DDWR
65-V SINGLE/DUAL H-BRIDGE OR QUA
Texas Instruments
1,949
In Stock
1 : $7.33000
Cut Tape (CT)
2,500 : $4.00465
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf Bridge (4)DC Motors, SolenoidsPWMInductive, ResistiveNMOS53mOhm LS, 53mOhm HS5A8A4.5V ~ 65V4.5V ~ 65V-40°C ~ 125°C (TA)--Auto Restart, Charge Pump, Status FlagCurrent Limiting, ESD, Over Temperature, UVLOSurface Mount44-PowerTSSOP (0.244", 6.20mm Width)44-HTSSOP
TO-220-5 (Straight Leads)_4040208^C
UC2950T
IC HALF BRIDGE DRIVER 2A TO220-5
Texas Instruments
197
In Stock
1 : $10.36000
Tube
-
Tube
ActiveHalf BridgeGeneral PurposeOn/OffInductive, CapacitiveBipolar-2A4A8V ~ 35V8V ~ 35V-20°C ~ 100°C (TJ)--5V Regulated OutputOver TemperatureThrough HoleTO-220-5TO-220-5
44-TSSOP-Exposed-Pad-DDW
DRV8312DDW
IC HALF BRIDGE DRV 3.5A 44HTSSOP
Texas Instruments
6,695
In Stock
1 : $10.53000
Tube
-
Tube
ActiveHalf Bridge (3)DC Motors, General PurposePWMInductivePower MOSFET80mOhm LS, 80mOhm HS3.5A6.5A10.8V ~ 13.2V0V ~ 52.5V-40°C ~ 150°C (TJ)--Bootstrap Circuit, Status FlagCurrent Limiting, Over Temperature, Short Circuit, UVLOSurface Mount44-PowerTSSOP (0.244", 6.20mm Width)44-HTSSOP
9-QFN
LMG5200MOFT
IC HALF BRIDGE DRIVER 10A 9QFN
Texas Instruments
1,094
In Stock
1 : $14.56000
Cut Tape (CT)
250 : $10.74560
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveHalf BridgeSynchronous Buck ConvertersLogicInductiveGallium Nitride (GaN) FETs15mOhm LS, 15mOhm HS10A-4.75V ~ 5.25V80V-40°C ~ 125°C (TJ)--Bootstrap CircuitUVLOSurface Mount9-QFN9-QFN (8x6)
Showing
of 124

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.