Full Half-Bridge (H Bridge) Drivers

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results
Search Entry

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
Output Configuration
Applications
Interface
Load Type
Technology
Rds On (Typ)
Current - Output / Channel
Current - Peak Output
Voltage - Supply
Voltage - Load
Operating Temperature
Grade
Qualification
Features
Fault Protection
Mounting Type
Package / Case
Supplier Device Package
NV6245C
NV6247C
GANSENSE HALF-BRIDGE 650V 160/16
Navitas Semiconductor, Inc.
3,000
In Stock
1 : $13.91000
Cut Tape (CT)
5,000 : $8.29849
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, DC-DC Converters
PWM
Inductive, Capacitive
NMOS
150mOhm LS, 150mOhm HS
6.5A
13A
10V ~ 24V
650V (Max)
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Slew Rate Controlled
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Surface Mount
32-PowerVQFN
32-QFN (6x8)
NV6245C
NV6247C-RA
GANSENSE HALF-BRIDGE MOTOR 650V
Navitas Semiconductor, Inc.
0
In Stock
Check Lead Time
1,000 : $8.62120
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Half Bridge
DC Motors, DC-DC Converters
PWM
Inductive, Capacitive
NMOS
150mOhm LS, 150mOhm HS
6.5A
13A
10V ~ 24V
650V (Max)
-40°C ~ 125°C (TJ)
-
-
Bootstrap Circuit, Slew Rate Controlled
Current Limiting, Over Temperature, Shoot-Through, Short Circuit, UVLO
Surface Mount
32-PowerVQFN
32-QFN (6x8)
Showing
of 2

Full Half-Bridge (H Bridge) Drivers


Devices in the bridge driver PMIC (Power Management Integrated Circuit) family incorporate two or more power transistors along with circuitry required to operate them as switches under the control of an external device. The transistors are typically configured internally in series-connected pairs known as half-bridges, such that the junction between any given pair can be connected to either of two power supply rails. They are commonly used to translate low-level signals provided by a control device such as a microcontroller into the higher power signals required to operate an actuator such as a stepper or brushless motor.